DTC144EKAT146

ROHM Semiconductor Logo
755-DTC144EKAT146

DTC144EKAT146

Mfr.:

Description:
Bipolar Transistors - Pre-Biased DIGIT NPN 50V 100MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 32,998

Stock:

32,998 Can Ship Immediately

Factory Lead-Time:

99 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.27 $0.27
10 $0.217 $2.17
100 $0.115 $11.50
500 $0.076 $38.00
1,000 $0.052 $52.00
Full Reel (Order in multiples of 3000)
3,000 $0.04 $120.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Bipolar Transistors - Pre-Biased
RoHS:  Details
Single
NPN
47 kOhms
1
SMD/SMT
SC-59-3
68
30 mA
100 mA
200 mW
- 55 C
+ 150 C
DTC144EKA
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 1.1 mm
Length: 2.9 mm
Product Type: BJTs - Bipolar Transistors - Pre-Biased
Factory Pack Quantity: 3000
Subcategory: Transistors
Width: 1.6 mm
Part # Aliases: DTC144EKA
Unit Weight: 0.000282 oz
USHTS:
8541210075
CNHTS:
8542399000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541219000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

DTx Digital Transistors

ROHM Semiconductor DTx Digital Transistors are available in PNP and NPN configurations. These transistors feature built-in bias resistors which enable the configuration of an inverter circuit without external input resistors. Only the On/Off conditions need to be set for the operation, making the circuit design easy. ROHM Semiconductor DTx Digital Transistors are available in various packages (reel type/taping type) and are ideal for inverters, interfaces, and drivers.

Image Description
Chip Quik SOLDERWICK1.5 Also Bought Image
Desoldering Braid / Solder Removal 1.5mm Solder Wick (#2 Yellow) - No Clean
Vishay VSSAF3L45HM3_A/I Also Bought Image
Schottky Diodes & Rectifiers 3A, 45V, Slim SMA AEC-Q101 Qualified
Harwin M22-2031205 Also Bought Image
Headers & Wire Housings 12 SIL PIN HDR GOLD HORIZONTAL
Toshiba SSM6K513NU,LF Also Bought Image
MOSFET Small Low ON Resistane MOSFETs
Texas Instruments SN74LVC1G07DBVT Also Bought Image
Buffers & Line Drivers SNGL Buffer/Driver
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
YAGEO RL1206FR-7W0R025L Also Bought Image
Current Sense Resistors - SMD 25 mOhms 250mWat 1 % 1200 ppm/C
Maxim Integrated MAX44250AUK+T Also Bought Image
Precision Amplifiers 20V, Ultra-Precision, Low-Noise Op Amp
Vishay SI4463CDY-T1-GE3 Also Bought Image
MOSFET -20V Vds 12V Vgs SO-8
YAGEO CC0603JRNPO9BN200 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 20 pF C0G 0603 5%