DTC124XMFHAT2L

Images are for reference only
See Product Specifications
See Product Specifications
755-DTC124XMFHAT2L
DTC124XMFHAT2L
DTC124XMFHAT2L
Mfr.:
ROHM Semiconductor
Description:
Bipolar Transistors - Pre-Biased NPN SOT-723 50V VCC 0.1A IC
Bipolar Transistors - Pre-Biased NPN SOT-723 50V VCC 0.1A IC
Datasheet:
In Stock: 15,366
-
Stock:
-
15,366 Can Ship Immediately
-
Factory Lead-Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$0.25 | $0.25 | |
$0.161 | $1.61 | |
$0.071 | $7.10 | |
$0.043 | $43.00 | |
$0.035 | $87.50 | |
Full Reel (Order in multiples of 8000) | ||
$0.032 | $256.00 | |
$0.03 | $720.00 | |
$0.028 | $1,344.00 | |
$0.024 | $2,304.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
Other
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
- USHTS:
- 8541210095
- CNHTS:
- 8542399000
- CAHTS:
- 8542320040
- TARIC:
- 8541210000
- MXHTS:
- 8542320201
- ECCN:
- EAR99
Product Comments