DTC123YU3HZGT106

ROHM Semiconductor
755-DTC123YU3HZGT106

DTC123YU3HZGT106

Mfr.:

Description:
Bipolar Transistors - Pre-Biased NPN 50V 0.1A 2.2kO SOT-323

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,981

Stock:

2,981 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.37 $0.37
$0.255 $2.55
$0.104 $10.40
$0.073 $73.00
Full Reel (Order in multiples of 3000)
$0.058 $174.00
$0.048 $432.00
$0.045 $1,080.00
$0.042 $1,890.00
$0.037 $3,663.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Bipolar Transistors - Pre-Biased
RoHS:  Details
Single
NPN
2.2 kOhms
4.5
SMD/SMT
SOT-323-3
100 mA
200 mW
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Channel Mode: Enhancement
Maximum DC Collector Current: 100 mA
Output Voltage: 100 mV
Product Type: BJTs - Bipolar Transistors - Pre-Biased
Qualification: AEC-Q101
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: DTC123YU3HZG
                    
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50
USHTS:
8541210095
CNHTS:
8542399000
TARIC:
8541210000
ECCN:
EAR99

AEC-Q101 Qualified Transistors

ROHM Semiconductor AEC-Q101 Qualified Transistors feature NPN, PNP, and dual transistors with or without built-in resistors. These transistors include middle power transistors, low-frequency amplifiers, general-purpose digital (bias resistor built-in) transistors, dual digital transistors, and medium power transistors. The AEC-Q101-qualified transistors offer variants with VCC, VCEO, and IC ratings. These transistors feature built-in bias resistors, enabling the desired configuration without connecting external input resistors.

DTx Digital Transistors

ROHM Semiconductor DTx Digital Transistors are available in PNP and NPN configurations. These transistors feature built-in bias resistors which enable the configuration of an inverter circuit without external input resistors. Only the On/Off conditions need to be set for the operation, making the circuit design easy. ROHM Semiconductor DTx Digital Transistors are available in various packages (reel type/taping type) and are ideal for inverters, interfaces, and drivers.