DTC114TMT2L

ROHM Semiconductor Logo
755-DTC114TMT2L

DTC114TMT2L

Mfr.:

Description:
Bipolar Transistors - Pre-Biased NPN 50V 100MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17,486

Stock:

17,486
Can Ship Immediately

On Order:

24,000
Expected 04-Jan-23

Factory Lead-Time:

52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 8000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.45 $0.45
10 $0.339 $3.39
100 $0.192 $19.20
500 $0.128 $64.00
1,000 $0.098 $98.00
2,500 $0.077 $192.50
Full Reel (Order in multiples of 8000)
8,000 $0.067 $536.00
24,000 $0.063 $1,512.00
48,000 $0.06 $2,880.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Bipolar Transistors - Pre-Biased
RoHS:  Details
Single
NPN
10 kOhms
SMD/SMT
VMT-3
100
50 V
100 mA
100 mA
150 mW
- 55 C
+ 150 C
DTC114TM
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Emitter- Base Voltage VEBO: 5 V
Height: 0.5 mm
Length: 1.2 mm
Product Type: BJTs - Bipolar Transistors - Pre-Biased
Factory Pack Quantity: 8000
Subcategory: Transistors
Width: 0.8 mm
Part # Aliases: DTC114TM
Unit Weight: 0.016685 oz
USHTS:
8541210095
CNHTS:
8542399000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412999
ECCN:
EAR99

DTx Digital Transistors

ROHM Semiconductor DTx Digital Transistors are available in PNP and NPN configurations. These transistors feature built-in bias resistors which enable the configuration of an inverter circuit without external input resistors. Only the On/Off conditions need to be set for the operation, making the circuit design easy. ROHM Semiconductor DTx Digital Transistors are available in various packages (reel type/taping type) and are ideal for inverters, interfaces, and drivers.

Image Description
ABRACON ABM8G-24.000MHZ-12-B4Y-T Also Bought Image
Crystals CRYSTAL 24.000MHZ 12PF SMD
Wurth Elektronik 8853522140011 Also Bought Image
Safety Capacitors WCAP-CSSA X&Y Safety 4700pF 5kV 10% 2220
Texas Instruments TPS2051BDBVT Also Bought Image
Power Switch ICs - Power Distribution Sgl Crnt-Ltd Pwr- Dist Sw
Bourns MF-MSMF110/16-2 Also Bought Image
Resettable Fuses - PPTC 16V 1.1A-HD 100A MAX
TDK YFF31HC2A105MT000N Also Bought Image
Feed Through Capacitors 1206 100V 1uF X7S 20% 6A
Molex 504050-0891 Also Bought Image
Headers & Wire Housings PicoLock 1.5 W/B HDR ASSY EMBTP PKG 8P
Analog Devices Inc. LTM4644EY#PBF Also Bought Image
Switching Voltage Regulators Quad 14VIN, 4A Step-Down uModule Regulator with Configurable Output Array
Murata BLM18AG601SN1D Also Bought Image
Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below
TDK C1608X5R1E106M080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25V 10uF X5R 20% T: 0.8mm
Littelfuse 0453004.MR Also Bought Image
Surface Mount Fuses 125VAC 4A .016ohms 453 NANO2