DTA144EU3T106

ROHM Semiconductor Logo
755-DTA144EU3T106

DTA144EU3T106

Mfr.:

Description:
Bipolar Transistors - Pre-Biased PNP -50V -0.1A 47kO SOT-323; SC-70; UMT3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,308

Stock:

1,308 Can Ship Immediately

Factory Lead-Time:

99 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.19 $0.19
10 $0.163 $1.63
100 $0.057 $5.70
1,000 $0.039 $39.00
Full Reel (Order in multiples of 3000)
3,000 $0.03 $90.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Bipolar Transistors - Pre-Biased
RoHS:  Details
Single
PNP
47 kOhms
1
SMD/SMT
SOT-323-3
68
250 MHz
- 50 V
- 100 mA
- 100 mA
200 mW
+ 150 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Channel Mode: Enhancement
Maximum DC Collector Current: - 100 mA
Output Voltage: - 100 mV
Product Type: BJTs - Bipolar Transistors - Pre-Biased
Factory Pack Quantity: 3000
Subcategory: Transistors
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

DTx Digital Transistors

ROHM Semiconductor DTx Digital Transistors are available in PNP and NPN configurations. These transistors feature built-in bias resistors which enable the configuration of an inverter circuit without external input resistors. Only the On/Off conditions need to be set for the operation, making the circuit design easy. ROHM Semiconductor DTx Digital Transistors are available in various packages (reel type/taping type) and are ideal for inverters, interfaces, and drivers.

Image Description
Nexperia MJD44H11J Also Bought Image
Bipolar Transistors - BJT TRANS BIPOLAR
TDK LCV70-701-2PL-TL00 Also Bought Image
Common Mode Chokes / Filters 80V 15mOhm 4A AEC-Q200
Analog Devices Inc. LT3094EMSE#PBF Also Bought Image
LDO Voltage Regulators -20V, 500mA, Ultralow Noise, Ultrahigh PSRR Negative Linear Regulator
Taiyo Yuden TMF316B7104KLHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25VDC 0.1uF 10% X7R AEC-Q200
ROHM Semiconductor 2SCR542F3TR Also Bought Image
Bipolar Transistors - BJT NPN 3A Ic 30V Vceo HUML2020L3
ROHM Semiconductor 2SCR562F3TR Also Bought Image
Bipolar Transistors - BJT NPN 30V 6A 1W DFN2020-3S
ROHM Semiconductor UMT4403U3T106 Also Bought Image
Bipolar Transistors - BJT TRANS
TE Connectivity 4-520448-2 Also Bought Image
Terminals .250 FASTON
ROHM Semiconductor DTA114EU3T106 Also Bought Image
Bipolar Transistors - Pre-Biased PNP -50V -0.1A 10kO SOT-323; SC-70; UMT3
ROHM Semiconductor DTC144EU3T106 Also Bought Image
Bipolar Transistors - Pre-Biased NPN 50V 0.1A 47kO SOT-323; SC-70; UMT3