DTA124EU3T106

ROHM Semiconductor Logo
755-DTA124EU3T106

DTA124EU3T106

Mfr.:

Description:
Bipolar Transistors - Pre-Biased PNP -50V -0.1A 22kO SOT-323; SC-70; UMT3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 833

Stock:

833 Can Ship Immediately

Factory Lead-Time:

52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.21 $0.21
10 $0.171 $1.71
100 $0.091 $9.10
500 $0.06 $30.00
1,000 $0.041 $41.00
Full Reel (Order in multiples of 3000)
3,000 $0.031 $93.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Bipolar Transistors - Pre-Biased
RoHS:  Details
Single
PNP
22 kOhms
1
SMD/SMT
SOT-323-3
56
250 MHz
- 50 V
- 100 mA
- 100 mA
200 mW
+ 150 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Channel Mode: Enhancement
Maximum DC Collector Current: - 100 mA
Output Voltage: - 100 mV
Product Type: BJTs - Bipolar Transistors - Pre-Biased
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 0.003384 oz
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

DTx Digital Transistors

ROHM Semiconductor DTx Digital Transistors are available in PNP and NPN configurations. These transistors feature built-in bias resistors which enable the configuration of an inverter circuit without external input resistors. Only the On/Off conditions need to be set for the operation, making the circuit design easy. ROHM Semiconductor DTx Digital Transistors are available in various packages (reel type/taping type) and are ideal for inverters, interfaces, and drivers.

Image Description
TDK C1608X7R1C105K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC 1uF 10% X7R 0.8mm
ams OSRAM BPW 34 S-Z Also Bought Image
Photodiodes PHOTODIODE, SMT
Nexperia BAS321,115 Also Bought Image
Diodes - General Purpose, Power, Switching BAS321/SOD323/SOD2
ams OSRAM SFH 4257-Z Also Bought Image
Infrared Emitters - High Power Infrared, 850nm HALF ANGLE +/-60DEG
EPCOS / TDK B72660M0500K072 Also Bought Image
Varistors 50VAC 10% 4032mm
Diodes Incorporated FMMT720TA Also Bought Image
Bipolar Transistors - BJT PNP SuperSOT
Nexperia BC847QAPNZ Also Bought Image
Bipolar Transistors - BJT BC847QAPN/SOT1216/DFN1010B-6
Littelfuse V220CH8T Also Bought Image
Varistors 140V 250A 105pF 7 Inch Reel
ROHM Semiconductor DTA124EUAT106 Also Bought Image
Bipolar Transistors - Pre-Biased PNP 50V 30MA SOT-323
ams OSRAM LT E63C-CADB-35-1-Z Also Bought Image
Standard LEDs - SMD True Green, 525nm 2900mlm, 30mA