DTA044EMT2L

ROHM Semiconductor Logo
755-DTA044EMT2L

DTA044EMT2L

Mfr.:

Description:
Bipolar Transistors - Pre-Biased PNP Digital Transtr w/built in resistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,000

Stock:

8,000 Can Ship Immediately

Factory Lead-Time:

52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 8000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.25 $0.25
10 $0.206 $2.06
100 $0.109 $10.90
500 $0.072 $36.00
1,000 $0.049 $49.00
2,500 $0.039 $97.50
Full Reel (Order in multiples of 8000)
8,000 $0.032 $256.00
24,000 $0.03 $720.00
48,000 $0.027 $1,296.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Bipolar Transistors - Pre-Biased
RoHS:  Details
Single
PNP
47 kOhms
1
SMD/SMT
VMT-3
80
250 MHz
-
- 100 mA
- 100 mA
150 mW
+ 150 C
DTA044EM
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Emitter- Base Voltage VEBO: -
Maximum DC Collector Current: - 100 mA
Output Voltage: - 70 mV
Product Type: BJTs - Bipolar Transistors - Pre-Biased
Factory Pack Quantity: 8000
Subcategory: Transistors
Part # Aliases: DTA044EM
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412999
ECCN:
EAR99

DTx Digital Transistors

ROHM Semiconductor DTx Digital Transistors are available in PNP and NPN configurations. These transistors feature built-in bias resistors which enable the configuration of an inverter circuit without external input resistors. Only the On/Off conditions need to be set for the operation, making the circuit design easy. ROHM Semiconductor DTx Digital Transistors are available in various packages (reel type/taping type) and are ideal for inverters, interfaces, and drivers.

Image Description
Microchip ATATMEL-ICE Also Bought Image
Hardware Debuggers Atmel-ICE debugger with accessories
Murata GRM21BR61A476ME15L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47UF 10V 20% 0805
Analog Devices Inc. LT1715CMS#PBF Also Bought Image
Analog Comparators 4ns Dual R2R Comparator
TE Connectivity 2-967642-1 Also Bought Image
Automotive Connectors MQS BU-GEH EDS 3P
Microchip MCP1711T-18I/OT Also Bought Image
LDO Voltage Regulators Capless Ultra Low IQ LDO
Skyworks SI52112-B6-GM2 Also Bought Image
Clock Generators & Support Products 2-output PCIe Gen3 clock generator with SS
Toshiba TLP4176G(TP,F) Also Bought Image
MOSFET Output Optocouplers Photorelay Voff=350V Ion=0.15/0.12A
E-Switch TL4110AF160Q Also Bought Image
Tactile Switches 20mA 15VDC 2.0x2.8mm SPST 160gf RA SMT
TDK VLS5045EX-3R3N Also Bought Image
Power Inductors - SMD 3.3_H +-20% 5045 Power Inductor
Keystone Electronics 5230 Also Bought Image
Cylindrical Battery Contacts, Clips, Holders & Springs AAA/AAAA BATTERY CLP