CSL1901YW1

ROHM Semiconductor
755-CSL1901YW1

CSL1901YW1

Mfr.:

Description:
Standard LEDs - SMD LED YELLOW

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,967

Stock:

6,967 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.49 $0.49
$0.305 $3.05
$0.176 $17.60
$0.164 $82.00
$0.139 $139.00
Full Reel (Order in multiples of 5000)
$0.118 $590.00
$0.116 $1,160.00
$0.111 $2,775.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Standard LEDs - SMD
RoHS:  Details
Yellow LEDs
0603 (1608 metric)
Top View
Yellow
2 mA
1.8 V
590 nm
9.4 mcd
1.6 mm
0.55 mm
0.8 mm
- 40 C
+ 85 C
Milky White
1.1 mm
Rectangular
Diffused
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 5000
Subcategory: LEDs
Type: Single Color LEDs
Part # Aliases: CSL1901YW
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

CSL901xW Surface Mount Chip LEDs

ROHM Semiconductor CSL901xW Surface Mount Chip LEDs are low current emission type LEDs. The devices feature AlGaInP, a 1.8V forward voltage, and a brightness rank of 1. The ROHM CSL901xW is available with milky white diffused resin in a 1.6mm x 8mm (t=0.55) package size.

Image Description
ROHM Semiconductor CSL1901VW1
Standard LEDs - SMD LED RED
ROHM Semiconductor CSL1901UW1
Standard LEDs - SMD LED RED
ROHM Semiconductor CSL1901MW1
Standard LEDs - SMD LED YELLOW/GREEN
ROHM Semiconductor CSL1901DW1
Standard LEDs - SMD LED ORANGE
Torex Semiconductor XC6240A263NR-G
Switching Voltage Regulators Charging ICs for Rechargeable Batteries Compatible with CV Charging
ROHM Semiconductor SMLD12EN1WT86
Standard LEDs - SMD Grn 527nm; 140mcd 0603; 70mW
Alps Alpine SKRPABE010
Tactile Switches 4.2x3.2x2.5mm 160gf
Panasonic ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
ROHM Semiconductor RB161MM-20TR
Schottky Diodes & Rectifiers Diode Schottky 25V 1A 2-Pin
KOA Speer RK73H2ATTD2001F
Thick Film Resistors - SMD 1/4W 2K OHM 1%