CSL0701DT5

ROHM Semiconductor
755-CSL0701DT5

CSL0701DT5

Mfr.:

Description:
Standard LEDs - SMD COMPACT LOWER HT.LED WITH LENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 655

Stock:

655 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.74 $1.74
$1.11 $11.10
$0.815 $81.50
$0.764 $382.00
$0.617 $617.00
Full Reel (Order in multiples of 2000)
$0.585 $1,170.00
$0.572 $2,288.00
$0.559 $5,590.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Standard LEDs - SMD
RoHS:  Details
Orange LEDs
1110 (2924 metric)
Top View
Orange
20 mA
2.1 V
605 nm
35 cd
-
120 mW
2.9 mm
3.1 mm
2.4 mm
- 40 C
+ 85 C
Colorless
2.2 mm
Dome
Clear
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Part # Aliases: CSL0701DT
Unit Weight: 0.003154 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Industrial IoT Solutions

ROHM Semiconductor Industrial IoT Solutions offer IoT advancements in semiconductor and electronic devices. These solutions include the increased use of Cloud-computing platforms and the expanded availability and affordability of sensors and processors. These solutions allow for growth in the IoT space and ensure workplace safety, reduce operating expenses, and increase productivity.

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Image Description
Lite-On LTST-FS63HBGED
Standard LEDs - SMD SMD LTST-FS63HBGED PLCC TYPE
Cree LED CLV1H-FKB-CM1R1H1BB23C4S3
Standard LEDs - SMD RGB LED SMD
ECS ECS-TXO-2016MV-120-TR
TCXO Oscillators 12.000 MHz Multi-Volt +1.7 - 3.6V HCMOS TCXO +/-2.5 ppm -40 - +85C 2.0x1.6mm RoHS
Cree LED XEGAPC-H2-0000-000-000000U2001
High Power LEDs - Single Color PC Cyan PC0 CCT- BIN300lm XLamp XEG
Broadcom Limited ALMD-EG3D-WY002
Standard LEDs - SMD Lamp,SMT Round,AlInGaP,Red,30deg
ECS ECS-TXO-2520MV-120-AN-TR
TCXO Oscillators MultiVolt OSC TCXO 12.000MHZ CMOS SMD ECS-TXO-2520MV 12MHz CMOS +1.7V +3.6V +/-2.5ppm -40 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC)
Fair-Rite 5952020201
Ferrite Toroids / Ferrite Rings 52 TOROID
Broadcom Limited AEMD-CM1L-34002
Standard LEDs - SMD Low Cost SMT Lamps,Green,15deg
Pulse AMRU00040412R47MA1
Power Inductors - SMD 0.47uH AEC-Q200
Analog Devices Inc. LT3042IMSE#PBF
LDO Voltage Regulators 20V, 200mA, Ultralow N, Ultrahigh PSRR R