CDZFHT2RA5.6B

755-CDZFHT2RA5.6B

CDZFHT2RA5.6B

Mfr.:
ROHM Semiconductor

Description:
Zener Diodes 5.49-5.73V 100mW SOD-923 5mA

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Possible Replacement

ROHM Semiconductor CDZFHT2RA6.2B
ROHM Semiconductor
Zener Diodes ZENER DIODE
Product Attribute Attribute Value
ROHM Semiconductor
Zener Diodes
RoHS:  Details
5.6 V
SMD/SMT
SOD-923-2
100 mW
5 mA
200 Ohms
+ 150 C
Single
AEC-Q101
Reel
Cut Tape
MouseReel
CDZFH
Brand: ROHM Semiconductor
Height: 0.37 mm
Ir - Reverse Current: 1 uA
Length: 1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Width: 0.6 mm
Part # Aliases: CDZFH5.6B
Unit Weight: 0.000035 oz
                    
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50
USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99