BZX84B15VLYT116

ROHM Semiconductor
755-BZX84B15VLYT116

BZX84B15VLYT116

Mfr.:

Description:
Zener Diodes 250mW, 15V, SOT-23, Zener Diode (BZX84B series)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,142

Stock:

8,142 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.45 $0.45
$0.312 $3.12
$0.129 $12.90
$0.096 $96.00
Full Reel (Order in multiples of 3000)
$0.08 $240.00
$0.066 $594.00
$0.063 $1,512.00
$0.053 $2,385.00
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  Details
SMD/SMT
SOT-23-3
15 V
2 %
250 mW
100 nA
30 Ohms
- 65 C
+ 150 C
Single
5 mA
Reel
Cut Tape
Brand: ROHM Semiconductor
Height: 0.95 mm
Ir - Maximum Reverse Leakage Current: 100 nA
Ir - Reverse Current: 100 nA
Length: 2.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 12.6 mV/C
Width: 1.3 mm
Part # Aliases: BZX84B15VLY
This functionality requires JavaScript to be enabled.
USHTS:
8541100050
CNHTS:
8541100000
TARIC:
8541100000
ECCN:
EAR99

Automotive Zener Diodes

ROHM Automotive Zener Diodes are AEC-Q101-qualified high-reliability diodes for voltage regulation. These diodes offer a 2.02V to 160V Zener voltage (VZ) range and a 100mW to 1W power dissipation (PD) range. The Automotive Zener diodes are available in a silicon epitaxial planar structure with a 1mA to 20mA Zener current (IZ) range. These diodes exhibit a storage temperature range between -55°C to 150°C. The Automotive grade Zener diodes come in EMD2, PMDU, SMD3, SOT-23, TUMD2M, UMD2, UMD3, UMD4, VMD2, and VMN2 package.

Image Description
YAGEO RP0603BRD0736KL
Thin Film Resistors - SMD 1/10 Wa 36K Ohm 0.1% 0603 AEC-Q200
KEMET C1206C102JGRACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1206 5% AEC-Q200
Nexperia BZX84-A15-QR
Zener Diodes BZX84-A15-Q/SOT23/TO-236AB
KEMET C0603C153J3TACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25Vol 0.015uF X8G 5% 0603 AEC-Q200
Nexperia BZX8450-C5V1-QR
Zener Diodes BZX8450-C5V1-Q/SOT23/TO-236AB
Texas Instruments OPA2182IDR
Operational Amplifiers - Op Amps Industry s lowest offset drift (0.012 uV/ C, max), 5.7 nV/rtHz, MUX-friendly 36V op amp 8-SOIC -40 to 125
Vishay BZX584C15-HG3-08
Zener Diodes 300mW SOD-523 15V Small Signal
ROHM Semiconductor BZX84B16VLYFHT116
Zener Diodes ZENER DIODE
ROHM Semiconductor BZX84C18VLYFHT116
Zener Diodes ZENER DIODE
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%