BU90028NUX-TR

ROHM Semiconductor
755-BU90028NUX-TR

BU90028NUX-TR

Mfr.:

Description:
Switching Voltage Regulators IC Pwr Swtch Reg Integrated FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,985

Stock:

7,985 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7985 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.87 $0.87
$0.736 $7.36
$0.616 $61.60
$0.535 $267.50
$0.422 $422.00
Full Reel (Order in multiples of 4000)
$0.398 $1,592.00
$0.336 $2,688.00
$0.325 $7,800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
VSON-8
Buck
1.175 V
1.5 A
1 Output
4.5 V
5.5 V
1 MHz
- 40 C
+ 85 C
BU90028NUX
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Part # Aliases: BU90028NUX
Unit Weight: 0.002328 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542310000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Industrial Product Solutions

ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.