BU4829FVE-TR

ROHM Semiconductor
755-BU4829FVE-TR

BU4829FVE-TR

Mfr.:

Description:
Supervisory Circuits IC CMOS VOLT DETECT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,207

Stock:

1,207 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.64 $0.64
$0.517 $5.17
$0.397 $39.70
$0.336 $168.00
$0.269 $269.00
Full Reel (Order in multiples of 3000)
$0.233 $699.00
$0.225 $2,025.00
$0.224 $5,376.00
$0.222 $9,990.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Supervisory Circuits
RoHS:  Details
Voltage Detectors
SMD/SMT
VSOF-5
2.9 V
1 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
-
7 V
- 40 C
+ 125 C
1 %
BU4829FVE
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Chip Enable Signals: No Chip Enable
Development Kit: -
Operating Supply Current: 550 nA
Overvoltage Threshold: 2.929 V
Pd - Power Dissipation: 210 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 450 nA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 700 mV
Undervoltage Threshold: 2.871 V
Part # Aliases: BU4829FVE
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Voltage Detectors (Reset ICs)

ROHM Semiconductor Voltage Detectors (Reset ICs) feature a highly accurate detection voltage of ±1% with low current consumption. The detectors are housed in small thin packages and offered in a wide range of detection voltages. They can be used for every kind of application equipped with controllers like micro controllers, CPU or DSP. In the ROHM voltage detector IC series CMOS and open drain output are available. Output of reset signal can be selected for connected power supply. Default SSOP packages are pin-compatible and function-compatible, so they can be used as replacements for existing ICs. All lineups are Pb-free, and meet RoHS.

Image Description
Vishay SIS407DN-T1-GE3
MOSFET -20V Vds 8V Vgs PowerPAK 1212-8
TDK B32529C8103J189
Film Capacitors 0.01uF 630volts 5%
Bourns SRR1240-220M
Power Inductors - SMD 22uH 20% SMD 1240
Panasonic ERZ-V14D431
Varistors NEW SMALLER VERSION 667-ERZ-E11A431
Vishay B340LB-E3/5BT
Schottky Diodes & Rectifiers 3.0 Amp 40 Volt
ROHM Semiconductor BU4830F-TR
Supervisory Circuits IC CMOS VOLT DETECT