BU4243G-TR

ROHM Semiconductor
755-BU4243G-TR

BU4243G-TR

Mfr.:

Description:
Supervisory Circuits CMOS LOW VOLT DETEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,428

Stock:

1,428 Can Ship Immediately

Factory Lead-Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.63 $0.63
$0.534 $5.34
$0.37 $37.00
$0.313 $156.50
$0.242 $242.00
Full Reel (Order in multiples of 3000)
$0.22 $660.00
$0.205 $1,230.00
$0.194 $1,746.00
$0.187 $4,488.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Supervisory Circuits
RoHS:  Details
Voltage Detectors
SMD/SMT
SSOP-5
4.3 V
1 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
Adjustable
7 V
- 40 C
+ 125 C
1 %
BU42(43)xxG
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: BU4243G
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Voltage Detectors (Reset ICs)

ROHM Semiconductor Voltage Detectors (Reset ICs) feature a highly accurate detection voltage of ±1% with low current consumption. The detectors are housed in small thin packages and offered in a wide range of detection voltages. They can be used for every kind of application equipped with controllers like micro controllers, CPU or DSP. In the ROHM voltage detector IC series CMOS and open drain output are available. Output of reset signal can be selected for connected power supply. Default SSOP packages are pin-compatible and function-compatible, so they can be used as replacements for existing ICs. All lineups are Pb-free, and meet RoHS.

Image Description
Sensirion SHT40-AD1B-R2
Board Mount Humidity Sensors RH/ T Sensor
Texas Instruments INA293A2IDBVR
Current Sense Amplifiers -4-V to 110-V, 1.3-MHz, ultra-precise current sense amplifier 5-SOT-23 -40 to 125
Texas Instruments TLV9062IDDFR
Operational Amplifiers - Op Amps 2-Channel, 10-MHz, low-noise, RRIO, CMOS op amp for cost-sensitive systems 8-SOT-23-THIN -40 to 125
ECS ECS-2520SMV-250-FP-TR
Standard Clock Oscillators 25.000 MHz MultiVolt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 2.5 X 2.0 mm RoHS
Vishay SISS30LDN-T1-GE3
MOSFET Nch 80V Vds 20V Vgs PowerPAK 1212-8S
Analog Devices Inc. LTM8067EY#PBF
Switching Voltage Regulators 2.8VIN to 40VIN Iso Module DC/DC Conv
Maxim Integrated MAX17261MEWL+T
Battery Management 5.1uA Multi-Cell Fuel Gauge with ModelGauge m5 EZ
Winbond W25Q32JVSSIQ
NOR Flash spiFlash, 32M-bit, 4Kb Uniform Sector
Analog Devices Inc. LT8645SIV#PBF
Switching Voltage Regulators M, 8A Sync Buck Silent Switcher 2 w/ 2
YAGEO CC0805KKX5R9BB475
Multilayer Ceramic Capacitors MLCC - SMD/SMT The factory is currently not accepting orders for this product.