BU4226FVE-TR

ROHM Semiconductor
755-BU4226FVE-TR

BU4226FVE-TR

Mfr.:

Description:
Supervisory Circuits LOW VOLT DETECT VOLT 2.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,230

Stock:

2,230 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.77 $0.77
$0.633 $6.33
$0.48 $48.00
$0.408 $204.00
$0.327 $327.00
Full Reel (Order in multiples of 3000)
$0.27 $810.00
$0.255 $2,295.00
$0.246 $5,904.00
$0.243 $10,935.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Supervisory Circuits
RoHS:  Details
Voltage Detectors
SMD/SMT
HVSOF-5
2.6 V
1 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
Adjustable
7 V
- 40 C
+ 125 C
1 %
BU42(43)xxFVE
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Operating Supply Current: 550 nA
Pd - Power Dissipation: 210 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 900 mV
Part # Aliases: BU4226FVE
Unit Weight: 0.003364 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Voltage Detectors (Reset ICs)

ROHM Semiconductor Voltage Detectors (Reset ICs) feature a highly accurate detection voltage of ±1% with low current consumption. The detectors are housed in small thin packages and offered in a wide range of detection voltages. They can be used for every kind of application equipped with controllers like micro controllers, CPU or DSP. In the ROHM voltage detector IC series CMOS and open drain output are available. Output of reset signal can be selected for connected power supply. Default SSOP packages are pin-compatible and function-compatible, so they can be used as replacements for existing ICs. All lineups are Pb-free, and meet RoHS.

BU42xx & BU43xx Voltage Detector ICs

ROHM BU42xx and BU43xx series Voltage Detectors are integrated circuits with high-accuracy, low-current consumption. The devices are complementary metal oxide semiconductor (CMOS) Voltage Detector ICs with adjustable output delay. The devices have two output types (N channel open drain and CMOS output) and detection voltages that range from 0.9V to 4.8V in increments of 0.1V. The average operating temperature range is from -40°C to +125°C. Ultra-low current consumption is 0.55µA (Typ.). Applications include circuits using microcontrollers or logic circuits that require a reset. 

Image Description
ROHM Semiconductor CSL0416WBCW1
Standard LEDs - SMD SIDE VIEW WHITE LED
Texas Instruments TLV803EA43VDBZR
Supervisory Circuits Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125
Microchip MCP73830T-2AAI/MYY
Battery Management 1A LI-ION BATTERY CHARGE MGNT CNTRLR
Texas Instruments TPL5010DDCT
Timers & Support Products Ultra Lw Pwr Timer
Bosch BME280
Board Mount Humidity Sensors MEMS humidity, pressure and temperature sensor
Analog Devices Inc. ADP125ACPZ-R7
Linear Voltage Regulators 500mA LDO Adjustable Vout
Nidec CHS-01TB
DIP Switches / SIP Switches smd slide 1 pos., gull wing, washable with seal tape, 1/2 pitch
Texas Instruments BQ24073RGTT
Battery Management Li-Ion Batt Chrgr & Pwr-Path Mgmt IC
Analog Devices Inc. LTC6256IMS#PBF
Precision Amplifiers 2x 6.5MHz, 65 A Pwr Eff R2R I/O Op Amps