BU4224G-TR

ROHM Semiconductor Logo
755-BU4224G-TR

BU4224G-TR

Mfr.:

Description:
Supervisory Circuits CMOS LOW VOLT DETEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,886

Stock:

2,886 Can Ship Immediately

Factory Lead-Time:

53 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.63 $0.63
10 $0.534 $5.34
100 $0.37 $37.00
500 $0.313 $156.50
1,000 $0.242 $242.00
Full Reel (Order in multiples of 3000)
3,000 $0.22 $660.00
6,000 $0.205 $1,230.00
9,000 $0.194 $1,746.00
24,000 $0.187 $4,488.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Supervisory Circuits
RoHS:  Details
Voltage Detectors
SMD/SMT
SSOP-5
2.4 V
1 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
Adjustable
7 V
- 40 C
+ 125 C
1 %
BU42(43)xxG
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: BU4224G
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Voltage Detectors (Reset ICs)

ROHM Semiconductor Voltage Detectors (Reset ICs) feature a highly accurate detection voltage of ±1% with low current consumption. The detectors are housed in small thin packages and offered in a wide range of detection voltages. They can be used for every kind of application equipped with controllers like micro controllers, CPU or DSP. In the ROHM voltage detector IC series CMOS and open drain output are available. Output of reset signal can be selected for connected power supply. Default SSOP packages are pin-compatible and function-compatible, so they can be used as replacements for existing ICs. All lineups are Pb-free, and meet RoHS.

Image Description
Bergquist Company GP3000S30-0.080-02-0816 Also Bought Image
Thermal Interface Products GAP PAD, Conductive, Soft, 8"x16" Sheet, 0.080" Thickness, TGP3000/3000S30
Maxim Integrated DS3232MZ+TRL Also Bought Image
Real Time Clock +/- 5PPM I2C TRC with MEMORY MEMS 8P SOIC
Hirose Electric FX8C-60S-SV(93) Also Bought Image
Board to Board & Mezzanine Connectors 60P F RECEPT SMT BOARD VERTICAL TYPE
Analog Devices Inc. ADM803SAKSZ-REEL7 Also Bought Image
Supervisory Circuits Open Drain Microprocessor Supervisor I.C
Texas Instruments MAX3232EIPWRQ1 Also Bought Image
RS-232 Interface IC 3-5.5V Multich RS- 232 Line Drvr/Rcvr
Texas Instruments SN74LVC1G07DBVT Also Bought Image
Buffers & Line Drivers SNGL Buffer/Driver
ams OSRAM LG T67F-R1T1-24 Also Bought Image
Standard LEDs - SMD Green 570nm
EPCOS / TDK B72205S0131K101 Also Bought Image
Varistors 130VAC 10% 5mm StandarD
Texas Instruments OPA337UAG4 Also Bought Image
Operational Amplifiers - Op Amps MicroSIZE Sngl-Sply CMOS
Nichicon PCS1A330MCL1GS Also Bought Image
Aluminum Organic Polymer Capacitors 10 volts 33uF AEC-Q200