BU4224FVE-TR

ROHM Semiconductor
755-BU4224FVE-TR

BU4224FVE-TR

Mfr.:

Description:
Supervisory Circuits LOW VOLT DETECT VOLT 2.4V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,325

Stock:

2,325 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2325 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.79 $0.79
$0.687 $6.87
$0.527 $52.70
$0.417 $208.50
$0.333 $333.00
Full Reel (Order in multiples of 3000)
$0.268 $804.00
$0.252 $2,268.00
$0.246 $5,904.00
$0.244 $10,980.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Supervisory Circuits
RoHS:  Details
Voltage Detectors
SMD/SMT
VSOF-5
2.4 V
1 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
Adjustable
7 V
- 40 C
+ 125 C
1 %
BU42(43)xxFVE
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: BU4224FVE
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Voltage Detectors (Reset ICs)

ROHM Semiconductor Voltage Detectors (Reset ICs) feature a highly accurate detection voltage of ±1% with low current consumption. The detectors are housed in small thin packages and offered in a wide range of detection voltages. They can be used for every kind of application equipped with controllers like micro controllers, CPU or DSP. In the ROHM voltage detector IC series CMOS and open drain output are available. Output of reset signal can be selected for connected power supply. Default SSOP packages are pin-compatible and function-compatible, so they can be used as replacements for existing ICs. All lineups are Pb-free, and meet RoHS.

BU42xx & BU43xx Voltage Detector ICs

ROHM BU42xx and BU43xx series Voltage Detectors are integrated circuits with high-accuracy, low-current consumption. The devices are complementary metal oxide semiconductor (CMOS) Voltage Detector ICs with adjustable output delay. The devices have two output types (N channel open drain and CMOS output) and detection voltages that range from 0.9V to 4.8V in increments of 0.1V. The average operating temperature range is from -40°C to +125°C. Ultra-low current consumption is 0.55µA (Typ.). Applications include circuits using microcontrollers or logic circuits that require a reset. 

Image Description
Texas Instruments TPS66020YBGR
Power Management Specialized - PMIC USB-C/PD 20V sink & 5V source power switch with 3.3V dead battery LDO 28-DSBGA -10 to 85
Molex 51021-0600
Headers & Wire Housings RECEPTACLE 6 POS
Texas Instruments HD3SS3220RNHR
USB Interface IC 10-Gbps USB 3.1 Type-C 2:1 mux with DRP Controller 30-WQFN 0 to 70
ROHM Semiconductor BD2204GUL-E2
Power Switch ICs - Power Distribution Power Supply Selector Switch IC for SD Cards
Toshiba TCK107AG,LF
Power Switch ICs - Power Distribution Load Switch IC
onsemi ESD8040MUTAG
ESD Suppressors / TVS Diodes HDMI PORT ESD PROTECTION
Toshiba TCK207G,LF
Power Switch ICs - Power Distribution PC Load Switch IOUT:2A VIN:0.75-3.6
ROHM Semiconductor BU24020GU-E2
Motor / Motion / Ignition Controllers & Drivers Rectifier Diodes
Molex 50058-8000 (Mouser Reel)
Headers & Wire Housings PCBLD TERM 28-32G F Reel of 1000
Molex 53047-1210
Headers & Wire Housings VERTICAL HDR 12P