BU4222G-TR

ROHM Semiconductor Logo
755-BU4222G-TR

BU4222G-TR

Mfr.:

Description:
Supervisory Circuits CMOS LOW VOLT DETEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 830

Stock:

830 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.52 $0.52
10 $0.442 $4.42
100 $0.306 $30.60
500 $0.259 $129.50
1,000 $0.20 $200.00
Full Reel (Order in multiples of 3000)
3,000 $0.182 $546.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Supervisory Circuits
RoHS:  Details
Voltage Detectors
SMD/SMT
SSOP-5
2.2 V
1 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
Adjustable
7 V
- 40 C
+ 125 C
1 %
BU42(43)xxG
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: BU4222G
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Voltage Detectors (Reset ICs)

ROHM Semiconductor Voltage Detectors (Reset ICs) feature a highly accurate detection voltage of ±1% with low current consumption. The detectors are housed in small thin packages and offered in a wide range of detection voltages. They can be used for every kind of application equipped with controllers like micro controllers, CPU or DSP. In the ROHM voltage detector IC series CMOS and open drain output are available. Output of reset signal can be selected for connected power supply. Default SSOP packages are pin-compatible and function-compatible, so they can be used as replacements for existing ICs. All lineups are Pb-free, and meet RoHS.

Image Description
Texas Instruments SN74LXC8T245RHLR Also Bought Image
Bus Transceivers 8-bit dual-supply bus transceiver with configurable voltage-level shifting and three-state outputs 24-VQFN -40 to 125
Texas Instruments TMUX1136DQAR Also Bought Image
Analog Switch ICs 3-pA on-state leakage current, 5-V, 2:1, 2-channel precision analog switch 10-USON -40 to 125
TDK ACM7060-701-2PL-TL01 Also Bought Image
Common Mode Chokes / Filters 700ohms 100MHz 50volts
CUI Devices PJ-002BH-SMT-TR Also Bought Image
DC Power Connectors Power Jacks
Kyocera AVX SD2114S040S5R0 Also Bought Image
Schottky Diodes & Rectifiers 40V 5A SIZE 2114
Maxim Integrated MAX16962SATEA/V+ Also Bought Image
Switching Voltage Regulators 2.2MHz, 4A Low Voltage Step-Down DC-DC Converters
Kingbright AA4040CGSK Also Bought Image
Standard LEDs - SMD Green Water Clear 570nm 90mcd
Dialight 597-2401-213F Also Bought Image
Standard LEDs - SMD YELLOW DIFFUSED RIGHT ANGLE
Central Semiconductor CMDSH05-4 TR PBFREE Also Bought Image
Schottky Diodes & Rectifiers 40V Low Vf Schottky 500mA If 250mW
Micro Commercial Components (MCC) SMBJP6KE6.8A-TP Also Bought Image
ESD Suppressors / TVS Diodes 10.5V 600W 58.1A