BU4220FVE-TR

ROHM Semiconductor
755-BU4220FVE-TR

BU4220FVE-TR

Mfr.:

Description:
Supervisory Circuits LOW VOLT DETECT VOLT 2.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,398

Stock:

2,398
Can Ship Immediately

On Order:

3,000
Expected 21-Dec-23

Factory Lead-Time:

20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.77 $0.77
$0.633 $6.33
$0.48 $48.00
$0.408 $204.00
$0.327 $327.00
Full Reel (Order in multiples of 3000)
$0.275 $825.00
$0.265 $2,385.00
$0.255 $6,120.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Supervisory Circuits
RoHS:  Details
Voltage Detectors
SMD/SMT
VSOF-5
2 V
1 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
Adjustable
7 V
- 40 C
+ 125 C
1 %
BU42(43)xxFVE
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: BU4220FVE
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Voltage Detectors (Reset ICs)

ROHM Semiconductor Voltage Detectors (Reset ICs) feature a highly accurate detection voltage of ±1% with low current consumption. The detectors are housed in small thin packages and offered in a wide range of detection voltages. They can be used for every kind of application equipped with controllers like micro controllers, CPU or DSP. In the ROHM voltage detector IC series CMOS and open drain output are available. Output of reset signal can be selected for connected power supply. Default SSOP packages are pin-compatible and function-compatible, so they can be used as replacements for existing ICs. All lineups are Pb-free, and meet RoHS.

BU42xx & BU43xx Voltage Detector ICs

ROHM BU42xx and BU43xx series Voltage Detectors are integrated circuits with high-accuracy, low-current consumption. The devices are complementary metal oxide semiconductor (CMOS) Voltage Detector ICs with adjustable output delay. The devices have two output types (N channel open drain and CMOS output) and detection voltages that range from 0.9V to 4.8V in increments of 0.1V. The average operating temperature range is from -40°C to +125°C. Ultra-low current consumption is 0.55µA (Typ.). Applications include circuits using microcontrollers or logic circuits that require a reset. 

Image Description
Analog Devices Inc. LT3759EMSE#PBF
Switching Voltage Regulators Wide In V Rng Boost/SEPIC/Inv Cntr
Wurth Elektronik 82307050029
ESD Suppressors / TVS Diodes WE-VE 0402 USB 2.0 5V 10MoHM
TDK C1005X7R1C104K050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 16VDC 100nF 10% X7R
Murata GRM188R6YA475KE15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 35 VDC 10% 0603 X5R
Winbond W25Q256JVEIQ
NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector
Murata BNX022-01L
EMI Filter Circuits 35 DB 50V 20A SMD
Texas Instruments SN74LVC1G04DBVT
Inverters SINGLE INVERTER
Panasonic ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
KEMET C0603C681J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 680pF C0G 0603 5%
TAIYO YUDEN UMK107BJ105KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1uF 10% X5R