BU4216G-TR

ROHM Semiconductor Logo
755-BU4216G-TR

BU4216G-TR

Mfr.:

Description:
Supervisory Circuits CMOS LOW VOLT DETEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

5,965
Expected 22-Jul-22

Factory Lead-Time:

52
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.51 $0.51
10 $0.442 $4.42
100 $0.306 $30.60
500 $0.259 $129.50
1,000 $0.20 $200.00
Full Reel (Order in multiples of 3000)
3,000 $0.182 $546.00
6,000 $0.17 $1,020.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Supervisory Circuits
RoHS:  Details
Voltage Detectors
SMD/SMT
SSOP-5
1.6 V
1 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
Adjustable
7 V
- 40 C
+ 125 C
1 %
BU42(43)xxG
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: BU4216G
Unit Weight: 0.003006 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

BU42xx & BU43xx Voltage Detector ICs

ROHM BU42xx and BU43xx series Voltage Detectors are integrated circuits with high-accuracy, low-current consumption. The devices are complementary metal oxide semiconductor (CMOS) Voltage Detector ICs with adjustable output delay. The devices have two output types (N channel open drain and CMOS output) and detection voltages that range from 0.9V to 4.8V in increments of 0.1V. The average operating temperature range is from -40°C to +125°C. Ultra-low current consumption is 0.55µA (Typ.). Applications include circuits using microcontrollers or logic circuits that require a reset. 

Image Description
Texas Instruments SN74LXC8T245RHLR Also Bought Image
Bus Transceivers 8-bit dual-supply bus transceiver with configurable voltage-level shifting and three-state outputs 24-VQFN -40 to 125
Texas Instruments TMUX1136DQAR Also Bought Image
Analog Switch ICs 3-pA on-state leakage current, 5-V, 2:1, 2-channel precision analog switch 10-USON -40 to 125
onsemi FIN1019MTCX Also Bought Image
Buffers & Line Drivers 3.3V Driver/Receiver Hi Speed Diff LVDS
Analog Devices Inc. ADP123AUJZ-R7 Also Bought Image
Linear Voltage Regulators 300mA LDO Adjustable Vout
Micron Technology MT29F8G08ABBCAH4-IT:C Also Bought Image
NAND Flash SLC 8G 1GX8 FBGA
Micron Technology MT40A512M16LY-075:E Also Bought Image
DRAM DDR4 8G 512MX16 FBGA
Maxim Integrated MAX6651EEE+T Also Bought Image
Motor / Motion / Ignition Controllers & Drivers Fan-Speed Regulators and Monitors with SMBus /I C-Compatible Interface
STMicroelectronics STMPS2171TTR Also Bought Image
Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH
Maxim Integrated MAX16962SATEA/V+ Also Bought Image
Switching Voltage Regulators 2.2MHz, 4A Low Voltage Step-Down DC-DC Converters