BU28SA4WGWL-E2

ROHM Semiconductor Logo
755-BU28SA4WGWL-E2

BU28SA4WGWL-E2

Mfr.:

Description:
LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 697

Stock:

697 Can Ship Immediately

Factory Lead-Time:

53 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.55 $0.55
10 $0.47 $4.70
100 $0.326 $32.60
500 $0.276 $138.00
1,000 $0.213 $213.00
Full Reel (Order in multiples of 3000)
3,000 $0.193 $579.00
6,000 $0.181 $1,086.00
9,000 $0.171 $1,539.00
24,000 $0.165 $3,960.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
LDO Voltage Regulators
RoHS:  Details
SMD/SMT
WLCSP-4
2.8 V
200 mA
1 Output
Positive
1.7 V
5.5 V
Fixed
- 40 C
+ 85 C
80 mV
BU28SA4WGWL
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: BU28SA4WGWL
Unit Weight: 0.002413 oz
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

LDO Voltage Regulators

ROHM Semiconductor LDO Voltage Regulators are standard fixed output LDO regulators with low-saturation regulators available for outputs up to 2A/1A. They have a wide output voltage range and package lineup with or without shutdown switches. ROHM LDO Voltage Regulators feature a built-in overcurrent protection circuit that prevents IC destruction due to output short circuits, a thermal shut-down circuit that protects the ICs from damage due to overloading, and an overvoltage protection circuit that protects from surges generated in the power supply line. ROHM Semiconductor LDO Voltage Regulators are used in DSP power supplies for DVD and CD players, FPDs, TVs, personal computers, and other consumer devices.

Image Description
Murata GRM0335C1H221JA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220PF 50V 5% 0201
TDK C1005X7S2A103K050BB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 100V 0.01uF X7S 10% T: 0.5mm
onsemi NSR0240P2T5G Also Bought Image
Schottky Diodes & Rectifiers 40V SCHOTTKY DIODE SOD923
STMicroelectronics ESDAXLC6-1BU2 Also Bought Image
ESD Suppressors / TVS Diodes Single-Line BI ESD 0.4pF 15kV 8kV
Murata LQW15AN33NG80D Also Bought Image
RF Inductors - SMD 33 NH 2%
Hirose Electric BM23FR0.6-30DP-0.35V(895) Also Bought Image
Board to Board & Mezzanine Connectors 30P HDR STRGHT SMT SIGNAL ONLY
YAGEO RT1206BRD071RL Also Bought Image
Thin Film Resistors - SMD 1Ohms 25PPM/C 250mW 3216 0.1% HighPrecis
Murata GRM033R61C473ME84D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .047UF 16V 20% 0201
Knowles SPH0644LM4H-1 Also Bought Image
MEMS Microphones MEMS Microphones SILICON MICROPHONE- Cornell