BU25JA2VG-CGTR

ROHM Semiconductor Logo
755-BU25JA2VG-CGTR

BU25JA2VG-CGTR

Mfr.:

Description:
LDO Voltage Regulators 1ch 200mA CMOS LDO Regulator, In= 1.7 to 6V, Out= 1.8,3.3V Out= 0 to 200mA, 33 uA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,713

Stock:

2,713 Can Ship Immediately

Factory Lead-Time:

53 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.89 $0.89
10 $0.804 $8.04
25 $0.763 $19.08
100 $0.627 $62.70
250 $0.586 $146.50
500 $0.518 $259.00
1,000 $0.409 $409.00
Full Reel (Order in multiples of 3000)
3,000 $0.372 $1,116.00
6,000 $0.359 $2,154.00
Product Attribute Attribute Value
ROHM Semiconductor
LDO Voltage Regulators
RoHS:  Details
SMD/SMT
SSOP-5
2.5 V
200 mA
1 Output
Positive
1.7 V
6 V
68 dB
Fixed
- 40 C
+ 125 C
100 mV
AEC-Q100
Reel
Cut Tape
Brand: ROHM Semiconductor
Dropout Voltage - Max: 190 mV
Line Regulation: 4 mV
Load Regulation: 1 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: CMOS
Voltage Regulation Accuracy: 2 %
                    
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
TARIC:
8542399000
ECCN:
EAR99

BUxxJA2VG-C Automotive CMOS LDO Regulators

ROHM Semiconductor BUxxJA2VG-C Automotive CMOS LDO Regulators are AEC-Q100 qualified, high-performance Low Dropout regulators with an output current up to 200mA. These devices have excellent noise and load response characteristics despite its low circuit current consumption of 33μA. These devices are ideal for applications such as power supplies for radar and camera modules. The BUxxJA2VG-C LDO Regulators are compatible with ceramic capacitors, eliminating the need for large capacitance electrolytic capacitors for oscillation prevention, contributing to end-product miniaturization.

Image Description
Vishay RCC12067R50FKEA Also Bought Image
Thick Film Resistors - SMD 7.5ohms 1% 100ppm
Taiyo Yuden LBR2012T4R7M8 Also Bought Image
Power Inductors - SMD 0805 4.7uH 20% Hi Current
onsemi LM1117MPX-25NOPB Also Bought Image
LDO Voltage Regulators LM ANA SOT223 800MA LDO
ROHM Semiconductor BZX84C33VLYT116 Also Bought Image
Zener Diodes ZENER DIODE
ROHM Semiconductor BU28JA2VG-CGTR Also Bought Image
LDO Voltage Regulators HIGH-PERFORMANCE CMOS LDO
Texas Instruments ADS8326IDGKT Also Bought Image
Analog to Digital Converters - ADC 16B Pseudo Diff Input
Murata GRM21BR60J107ME15K Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100UF 6.3V 20% 0805
TDK C2012X5R1A106K085AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10uF 10volts X5R 10%Thk 0.85mm
Kingbright APA2106QBC/D Also Bought Image
Standard LEDs - SMD Blue 470nm Water Clear 90mcd
ROHM Semiconductor BA6417F-E2 Also Bought Image
Motor / Motion / Ignition Controllers & Drivers REVERSE MOTOR DRIVER 8PIN