BSS84WT106

ROHM Semiconductor
755-BSS84WT106

BSS84WT106

Mfr.:

Description:
MOSFET Pch -60V -0.23A Small Signal MOSFET

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,762

Stock:

4,762 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.37 $0.37
$0.278 $2.78
$0.173 $17.30
$0.091 $91.00
Full Reel (Order in multiples of 3000)
$0.081 $243.00
$0.07 $630.00
$0.065 $1,560.00
$0.059 $2,655.00
$0.056 $5,544.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: MOSFET
RoHS:  Details
Si
SMD/SMT
SOT-323-3
P-Channel
1 Channel
60 V
210 mA
5.3 Ohms
- 20 V, + 20 V
2.5 V
- 55 C
+ 150 C
300 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 56 ns
Product Type: MOSFET
Rise Time: 22 ns
Factory Pack Quantity: 3000
Subcategory: MOSFETs
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 140 ns
Typical Turn-On Delay Time: 12 ns
Part # Aliases: BSS84W
This functionality requires JavaScript to be enabled.
USHTS:
8541290095
TARIC:
8541290000
ECCN:
EAR99

BSS84W Small Signal MOSFET

ROHM Semiconductor BSS84W Small Signal MOSFET is a P-Ch, -60V, -0.21A Small Signal MOSFET featuring trench MOSFET technology. The BSS84W offers very fast switching and a 4.5V drive. The ROHM BSS84W is suitable for switching circuits, high-side load switches, and relay driver applications.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

Image Description
Littelfuse 1210L010/90WR
Resettable Fuses - PPTC PTC 90V POLYFUSE SURF MOUNT 1210 0.1A
KEMET C0402C100K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 10pF X7R 0402 10% AEC-Q200
ROHM Semiconductor BZX84B15VLYT116
Zener Diodes ZENER DIODE
Panasonic ERJ-H3ED3301V
Thick Film Resistors - SMD 0603 3.3KOhm 0.5% AEC-Q200
CUI Inc. PDME1-S24-S24-S
Isolated DC/DC Converters - Through Hole dc-dc isolated 1.5kv, 1 W, 21.6-26.4 Vdc input, 24 Vdc, 0.042 A, Single unregulated output, SIP
Panasonic EEE-FN1K470UL
Aluminum Electrolytic Capacitors - SMD 80VDC 47uF 20% 8x10.2mm AEC-Q200
CUI Inc. PDME2-S24-S24-S
Isolated DC/DC Converters - Through Hole dc-dc isolated, 2 W, 21.6-26.4 Vdc input, 24 Vdc, 83 mA, single unregulated output, SIP
KYOCERA AVX APA0606100M050R
Aluminum Organic Polymer Capacitors 10UF 50V ESR=60
onsemi 1N4148WS
Diodes - General Purpose, Power, Switching Small Signal Diode
Kingbright APT1608LSYCK/J3-PRV
Standard LEDs - SMD 1.6X0.8MM LOW CRNT