See an Error?

BR93G46FVT-3BGE2

ROHM Semiconductor
755-BR93G46FVT-3BGE2

BR93G46FVT-3BGE2

Mfr.:

Description:
EEPROM SERIAL EEPROM

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,000

Stock:

6,000 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.61 $0.61
$0.547 $5.47
$0.485 $48.50
$0.478 $239.00
$0.461 $461.00
Full Reel (Order in multiples of 3000)
$0.434 $1,302.00
$0.419 $2,514.00
$0.405 $3,645.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: EEPROM
RoHS:  Details
SMD/SMT
TSSOP-B8
3-Wire
1 kbit
64 x 16
1.7 V
5.5 V
- 40 C
+ 85 C
3 MHz
40 Year
3 mA
Reel
Cut Tape
MouseReel
Active Read Current - Max: 3 mA
Brand: ROHM Semiconductor
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Part # Aliases: BR93G46FVT-3B
USHTS:
8542320051
TARIC:
8542327500
ECCN:
EAR99

BR24G64 I2C BUS EEPROMs

ROHM Semiconductor BR24G64 I2C BUS EEPROMs are 64K-bit-serial EEPROMs with an I2C BUS interface. All controls are available by 2 ports of the serial clock (SCL) and serial data (SDA). The device features a 1.6V to 5.5V wide limit of operating voltage, with a possible 1MHz operation.