BP3621

ROHM Semiconductor Logo
755-BP3621

BP3621

Mfr.:

Description:
Wireless Charging Coils WIRELESS CHARGER MODULE

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 286

Stock:

286 Can Ship Immediately

Factory Lead-Time:

34 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $45.17 $45.17
10 $42.15 $421.50
25 $40.48 $1,012.00
300 $39.68 $11,904.00
Product Attribute Attribute Value
ROHM Semiconductor
Wireless Charging Coils
RoHS:  Details
Transmitter
- 10 C
+ 50 C
26 mm
35 mm
1.5 mm
Tray
Brand: ROHM Semiconductor
Current Rating: 160 mA
Product Type: Wireless Charging Coils
Factory Pack Quantity: 150
Subcategory: Wireless Charging

This functionality requires JavaScript to be enabled.
USHTS:
8504408500
CNHTS:
8543909000
ECCN:
EAR99

BP3621 & BP3622 13.56MHz Wireless Charger Modules

ROHM Semiconductor BP3621 and BP3622 13.56MHz Wireless Charger Modules are compact wireless charger modules with an integrated antenna board. The modules feature a wireless power transmitter. The devices are optimized for wireless charging with BP3622-212kbps wireless communication applications.

Image Description
Murata LQW15CE1R0M10D Also Bought Image
Fixed Inductors 1 UH 20%
TDK PLEA67BCA4R7M-1PT00 Also Bought Image
Fixed Inductors 4.7uH 20% 1080ohm 0.3A
CHERRY JD-9100US-1 Also Bought Image
Input Devices DW 9100 USB keyboard + mouse combo, Silver/white
STMicroelectronics NUCLEO-WL55JC1 Also Bought Image
Development Boards & Kits - ARM STM32 Nucleo-64 dev board, SMPS, supports Arduino, ST Zio & morpho US/Euro Freq
Global Connector Technology (GCT) USB1110-30-A Also Bought Image
USB Connectors USB3.0 A Skt, Bottom Mnt, TH, R/A, W/shell stake, 30u", T&R
Texas Instruments TMP144YMTR Also Bought Image
Board Mount Temperature Sensors Low-power, digital temperature sensor with SMAART Wire™ / UART interface
Vishay IRF540PBF-BE3 Also Bought Image
MOSFET 100V N-CH HEXFET
ROHM Semiconductor BP3622 Also Bought Image
Wireless Charging Coils WIRELESS CHARGER
Maxim Integrated MAX40242ANA+T Also Bought Image
Operational Amplifiers - Op Amps Low-Noise, Low Bias-Current Dual Amplifier
ROHM Semiconductor REFLVBMS001-EVK-001 Also Bought Image
Power Management IC Development Tools EnerCera Pouch + Nano Energy Collaboration Board for BD5226/5227/5228/5229/5230/5231NVX-2CTL