BP35C5

ROHM Semiconductor Logo
755-BP35C5

BP35C5

Mfr.:

Description:
RF Modules Wi-SUN SubGHz Module with 32-bit MCU

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 742

Stock:

742 Can Ship Immediately

Factory Lead-Time:

34 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $26.00 $26.00
Full Reel (Order in multiples of 800)
800 $26.00 $20,800.00
Product Attribute Attribute Value
ROHM Semiconductor
RF Modules
RoHS:  Details
RF Transceivers
920 MHz
12.8 dBm
GPIO, UART
3.3 V
3.3 V
40 mA
20 mA
- 30 C
+ 85 C
Pin
Reel
Cut Tape
Brand: ROHM Semiconductor
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: RF Modules
Factory Pack Quantity: 800
Subcategory: Wireless & RF Modules

This functionality requires JavaScript to be enabled.
USHTS:
8542390001
TARIC:
8517620090
ECCN:
5A991.g

BP35C5 Wi-SUN Module

ROHM Semiconductor BP35C5 Wi-SUN Module is an ultra-compact (15.0mm x 19.0mm) wireless communication module. The BP35C5 makes it possible to build a mesh network of up to 1000 units. It's possible to build a remote management system that covers the entire city if wireless communication equipment is installed in a social infrastructure like traffic lights and street lights. The BP35C5 has been certified by the Radio Law of ARIB and FCC. It can be used in Japan and the United States. A built-in security function supports communication encryption and security key update on the module side. The module can easily perform secure communication without complicated control.

Image Description
Mini-Circuits TC4-1W+ Also Bought Image
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS
ROHM Semiconductor BP35C5-T01 Also Bought Image
WiFi Development Tools - 802.11 EVAL BOARD FOR WI-SUN MODULE
Wurth Elektronik 7488910915 Also Bought Image
Antennas WE-MCA Multilyr Chip 902-928MHz 50ohm
Coilcraft XAL6060-103MEC Also Bought Image
Fixed Inductors 10uH Shld 20% 7A 29.82mOhms AECQ2
Molex 505274-2012 Also Bought Image
Board to Board & Mezzanine Connectors SlimStack B/B Plug .35mm 20Ckt
Coilcraft 0603CS-R15XJLW Also Bought Image
Fixed Inductors 0603 150nH Unshld 5% 280mA 920mOhms AECQ
Coilcraft 0603CS-R39XJLW Also Bought Image
Fixed Inductors 0603 390nH Unshld 5% 100mA 4.35Ohms AECQ2