BM63764S-VA

ROHM Semiconductor
755-BM63764S-VA

BM63764S-VA

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers 600V IGBT Intl Pwr Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24

Stock:

24 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.25 $24.25
$22.37 $223.70
$18.39 $1,839.00
$17.95 $4,487.50
$16.97 $8,485.00
Full Reel (Order in multiples of 12)
$22.37 $268.44
1,000 Quote
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  Details
Fan / Motor Controllers / Drivers
3 Phase
300 V
15 A
900 uA
- 25 C
+ 100 C
Through Hole
HSDIP-25
Reel
Cut Tape
Brand: ROHM Semiconductor
Number of Outputs: 3 Output
Operating Frequency: 20 kHz
Pd - Power Dissipation: 41 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 12
Subcategory: PMIC - Power Management ICs
Unit Weight: 0.000141 oz
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IGBT Intelligent Power Modules

ROHM Semiconductor IGBT Intelligent Power Modules (IPMs) Insulated-Gate Bipolar Transistors (IGBT) optimized for both high-speed and low-speed switching drives. These IPMs are comprised of gate drivers, bootstrap diodes, IGBTs, and flywheel diodes. The modules offer a collector current ranging from 3A to 80A and voltage ranging from 600V to 1800V. The ROHM Semiconductor IGBT IPMs feature 3-phase DC/AC inverter, low side IGBT open-emitter, high side IGBT gate driver, low side IGBT gate driver, and fault signal. Typical applications include low-speed and high-speed switching drives.