BM63763S-VA

ROHM Semiconductor
755-BM63763S-VA

BM63763S-VA

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers 600V IGBT Intl Pwr Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 47

Stock:

47 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 47 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.71 $19.71
$18.18 $181.80
$14.74 $368.50
$13.84 $6,920.00
Full Reel (Order in multiples of 12)
$18.18 $218.16
5,000 Quote
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  Details
Fan / Motor Controllers / Drivers
3 Phase
300 V
10 A
900 uA
- 25 C
+ 100 C
Through Hole
HSDIP-25
Reel
Cut Tape
Brand: ROHM Semiconductor
Number of Outputs: 3 Output
Operating Frequency: 20 kHz
Pd - Power Dissipation: 33 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 12
Subcategory: PMIC - Power Management ICs
Unit Weight: 0.000141 oz
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IGBT Intelligent Power Modules

ROHM Semiconductor IGBT Intelligent Power Modules (IPMs) Insulated-Gate Bipolar Transistors (IGBT) optimized for both high-speed and low-speed switching drives. These IPMs are comprised of gate drivers, bootstrap diodes, IGBTs, and flywheel diodes. The modules offer a collector current ranging from 3A to 80A and voltage ranging from 600V to 1800V. The ROHM Semiconductor IGBT IPMs feature 3-phase DC/AC inverter, low side IGBT open-emitter, high side IGBT gate driver, low side IGBT gate driver, and fault signal. Typical applications include low-speed and high-speed switching drives.

Image Description
Panasonic DS441605-BA
Motor Start Capacitors & Motor Run Capacitors 440VAC 6uF +-5% Film cap
Nexperia 74HC14D,653
Inverters 74HC14D/SOT108/SO14
Vishay TCST5250
Optical Switches, Transmissive, Phototransistor Output Trans Optical Sensor w/Phototrans Output
ROHM Semiconductor BM63767S-VA
Motor / Motion / Ignition Controllers & Drivers 600V IGBT IPM HSDIP25 Long Pin
Vishay K102K10X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 1000pF 50V 10% X7R 2.5mm LS
YAGEO 471KD14
Varistors MOV Disc 14mm,470V+/-10% 4.5KA