BM63363S-VC

ROHM Semiconductor
755-BM63363S-VC

BM63363S-VC

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers IGBT IPM 600V 10A HSDIP25VC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17

Stock:

17 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 17 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.00 $21.00
$19.37 $193.70
$18.22 $455.50
$15.95 $1,595.00
$15.55 $3,887.50
$14.64 $7,320.00
Full Reel (Order in multiples of 12)
$19.37 $232.44
1,000 Quote
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  Details
Fan / Motor Controllers / Drivers
3 Phase
300 V
10 A
900 uA
- 25 C
+ 100 C
Through Hole
HSDIP-25VC
Reel
Cut Tape
Brand: ROHM Semiconductor
Number of Outputs: 3 Output
Operating Frequency: 6 kHz
Pd - Power Dissipation: 33 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 12
Subcategory: PMIC - Power Management ICs
Unit Weight: 0.000141 oz
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IGBT Intelligent Power Modules

ROHM Semiconductor IGBT Intelligent Power Modules (IPMs) Insulated-Gate Bipolar Transistors (IGBT) optimized for both high-speed and low-speed switching drives. These IPMs are comprised of gate drivers, bootstrap diodes, IGBTs, and flywheel diodes. The modules offer a collector current ranging from 3A to 80A and voltage ranging from 600V to 1800V. The ROHM Semiconductor IGBT IPMs feature 3-phase DC/AC inverter, low side IGBT open-emitter, high side IGBT gate driver, low side IGBT gate driver, and fault signal. Typical applications include low-speed and high-speed switching drives.