BM61S41RFV-EVK001

ROHM Semiconductor
755-BM61S41RFVEVK001

BM61S41RFV-EVK001

Mfr.:

Description:
Power Management IC Development Tools BM61S41RFV-C Evaluation Board

In Stock: 7

Stock:

7 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.63 $14.63
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  Details
Evaluation Boards
Gate Driver
4.5 V
16 V
BM61S41RFV-C
Brand: ROHM Semiconductor
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 0.652216 oz
This functionality requires JavaScript to be enabled.
USHTS:
9030820000
TARIC:
8473302000
ECCN:
EAR99

Automotive Gate Driver Evaluation Boards

ROHM Semiconductor Automotive Gate Driver Evaluation Boards are demonstration boards designed to ease the development of applications based on ROHM automotive gate drivers. ROHM Semiconductor Automotive Gate Drivers are based on a unique microfabrication process to build an on-chip coreless transformer. This technology results in compact, robust, and reliable isolated gate drivers that are optimized for use with SiC (Silicon Carbide) power MOSFETs, providing an optimized solution for power circuit designs in industrial and automotive applications.

BM61S41RFV-EVK001 Evaluation Board

ROHM Semiconductor BM61S41RFV-EVK001 Evaluation Board drives SiC power devices and is designed to evaluate a BM61S41RFV-C driver. The BM61S41RFV-C IC is a gate driver with an isolation voltage of 3750Vrms. This IC incorporates the Under-Voltage Lockout (UVLO) and Active Miller Clamp function. The BM61S41RFV-EVK001 evaluation board provides 4.5V to 5.5V input-side power supply voltage and 16V to 24V output-side power supply voltage.

Image Description
ROHM Semiconductor R6004RND3TL1
MOSFET POWER MOSFET SUITABLE F/SWITCH
Vishay WSL3637R0100DEA
Current Sense Resistors - SMD 3watt .01ohms .5%
ROHM Semiconductor BM61S41RFV-CE2
Gate Drivers 3750 VRMS 1CH GATE DRIVER
Bourns 2200HT-102-V-RC
Power Inductors - Leaded 1.0mH 15% Vertical
Bourns 2200HT-561-V-RC
Power Inductors - Leaded 560uH 15% Vertical
Ohmite FCSL64R005DER
Current Sense Resistors - SMD 0.005 ohm 0.5% 2W