BM2P209TF-EVK-001

ROHM Semiconductor
755-BM2P209TFEVK001

BM2P209TF-EVK-001

Mfr.:

Description:
Power Management IC Development Tools BM2P209TF Reference Board. AC/DC Converter, Non-Isolation Buck Converter PWM method Output 3W 20V.

In Stock: 1

Stock:

1 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.50 $39.50
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  Details
Reference Design Boards
AC/DC Converter
90 VAC to 264 VAC
20 V
BM2P209TF
Brand: ROHM Semiconductor
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Output Current: 150 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
This functionality requires JavaScript to be enabled.
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

AC/DC Converter Evaluation Boards

ROHM Semiconductor AC/DC Converter Evaluation Boards are designed around the AC/DC 650V Converter ICs and supports low power consumption. The AC/DC Converter Evaluation Boards offer a built-in current detection resistor, leading to a compact power supply design. The Boards feature an input voltage range of 90Vac to 264Vac and an input frequency range of 47Hz to 63Hz. The AC/DC Converter Evaluation Boards are ideal for AC adapters, household appliances, industrial equipment, LED lights, A/C units, and cleaner applications.

BM2P209TF Reference Board

ROHM Semiconductor BM2P209TF Reference Board offers an output voltage of 20V using an input voltage range of 90Vac to 264Vac. The BM2P209TFEVK001 Board features an output current of up to 0.15A. The BM2P209TFEVK001 Board employs the BM2P209TF PWM method DC/DC Converter IC with built-in 650V MOSFET. The BM2P209TF Converter IC supports a lower power consumption, using the built-in 650V starting circuit. The BM2P209TF IC includes a current detection resistor, resulting in a compact power supply design. The BM2P209TFEVK001 Board is an excellent choice for LED lights, A/C units, and cleaner applications.

Image Description
ROHM Semiconductor BM2SC123FP2-EVK-001
Power Management IC Development Tools EVALUATION BOARD
ROHM Semiconductor BM2PAB1Y-EVK-003
Power Management IC Development Tools EVAL BOARD , 8W (20V/0.4A)
ROHM Semiconductor BM2SC123FP2-LBZE2
AC/DC Converters QUASI-RESONANT AC/DC CONVERTER
Analog Devices Inc. DC2596A
Power Management IC Development Tools LT8708EUHG#PBF Bidirectional Demo Board
JAE Electronics DX07S024XJ4R250
USB Connectors RA Recpt Thru Hole SMT
JAE Electronics DX07S024WJ3R400
USB Connectors Vert Mount Type C Recept 10mm Height