BM2P016T-EVK-003

ROHM Semiconductor
755-BM2P016T-EVK-003

BM2P016T-EVK-003

Mfr.:

Description:
Power Management IC Development Tools AC/DC Converter Isolation Fly-back Converter PWM method 48W 12V BM2P016T Reference Board

In Stock: 3

Stock:

3 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$193.75 $193.75
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  Details
Reference Design Boards
AC/DC Converter
90 V to 264 V
12 V
BM2P016T
Brand: ROHM Semiconductor
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
USHTS:
9030333800
TARIC:
8473302000
ECCN:
EAR99

AC/DC Converter ICs

ROHM Semiconductor AC/DC Converter ICs are designed with integrated FETs and Pulse Width Modulation (PWM) for a variety of applications. These AC/DC converter ICs provide an ideal system for products that include an electrical outlet. The AC/DC converter ICs feature auto-restart capability, 650V circuit start voltage, and low switching frequencies of 65kHz and 100kHz. These converter ICs are available in the more commonly used SOP8 SMD package. Typical applications include AC adapters, industrial equipment, and household appliances.