BM1Z002FJ-EVK-001

ROHM Semiconductor
755-BM1Z002FJEVK001

BM1Z002FJ-EVK-001

Mfr.:

Description:
Power Management IC Development Tools BM1Z002FJ Evaluation Board(Non-Isolated type)

In Stock: 3

Stock:

3 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$64.47 $64.47
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  Details
Evaluation Boards
Power Management Specialized
90 VAC to 264 VAC
5 V
BM1Z002FJ
BM1Z00xFJ
Brand: ROHM Semiconductor
Description/Function: Non-Isolated type
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 3
Subcategory: Development Tools
This functionality requires JavaScript to be enabled.
USHTS:
9030820000
CNHTS:
8543709990
TARIC:
8473302000
ECCN:
EAR99

BM1ZxxxFJ Evaluation Boards

ROHM Semiconductor BM1ZxxxFJ Evaluation Boards provide a demonstration platform for the BM1ZxxxFJ AC Voltage Zero Cross Detection (ZCD) ICs. The BM1ZxxxFJ ZCD ICs are voltage comparators that output the AC voltage zero-cross timing detection and the DC voltage after diode rectification. By eliminating the need for photocouplers and external components required in conventional ZCD circuits, it is possible to reduce the number of parts drastically and realize compact and highly reliable power supply applications.

Image Description
ROHM Semiconductor BM1Z002FJ-E2
Power Management Specialized - PMIC AC VOLTAGE ZERO CROSS DET.IC