BM1Z001FJ-E2

ROHM Semiconductor
755-BM1Z001FJ-E2

BM1Z001FJ-E2

Mfr.:

Description:
Power Management Specialized - PMIC AC Voltage Zero Cross Detection IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,185

Stock:

2,185 Can Ship Immediately

Factory Lead-Time:

52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.50 $2.50
$2.25 $22.50
$2.13 $53.25
$1.81 $181.00
$1.70 $425.00
$1.49 $745.00
$1.24 $1,240.00
Full Reel (Order in multiples of 2500)
$1.16 $2,900.00
$1.12 $5,600.00
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Power Management Specialized - PMIC
RoHS:  Details
Analog
SMD/SMT
SOP-J7S
-
10 V to 28 V
-
- 40 C
+ 105 C
160 uA
Reel
Cut Tape
Application: Washing Machine, Air Conditioner
Brand: ROHM Semiconductor
Input Voltage, Max: 28 V
Input Voltage, Min: 10 V
Maximum Output Voltage: -
Operating Supply Current: 160 uA
Operating Supply Voltage: 15 V
Pd - Power Dissipation: 830 mW
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: BM1Z001FJ
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
TARIC:
8542399000
ECCN:
EAR99

BM1ZxxxFJ AC Voltage Zero Cross Detection ICs

ROHM Semiconductor BM1Z AC Voltage Zero Cross Detection (ZCD) ICs are voltage comparators that output the AC voltage zero-cross timing detection and the DC voltage after diode rectification. By eliminating the need for photocouplers and external components required in conventional ZCD circuits, it is possible to reduce the number of parts drastically and realize compact and highly reliable power supply applications. In addition, the BM1ZxxxFJ ICs can reduce standby power largely in comparison with an existing photocoupler control.

Image Description
Maxim Integrated MAX20406AFOD/VY+
Switching Voltage Regulators 36V 4A/5A/6A Sync Low Iq Buck Converter in P90D
Texas Instruments TXU0204PWR
Translation - Voltage Levels Four channel unidirectional level shifter
Texas Instruments TXU0304PWR
Translation - Voltage Levels Four channel unidirectional level shifter
ECS ECS-160-10-36-CKM-TR3
Crystals 16MHz,CL 10,TOL +/-10 ppm,STAB +/-10 ppm,-20 +70 C,ESR 80O
Nexperia BC847C-QR
Bipolar Transistors - BJT BC847C-Q/SOT23/TO-236AB
RECOM RAC05E-12SKT
AC/DC Power Modules 5W 90-264Vin 12Vout 417mA
IXYS CPC40055ST
Solid State Relays - PCB Mount AC, Zero Cross Solid State Switch
KEMET C0603X104K5RAC3316
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% Flex AEC-Q200
Vishay CNY74-4H
Transistor Output Optocouplers Phototransistor Out Quad CTR 50-600%
KYOCERA AVX SR155C222JAR
Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 2200 pF X7R 5 % 2.54 mm