BM1P066FJ-E2

ROHM Semiconductor Logo
755-BM1P066FJ-E2

BM1P066FJ-E2

Mfr.:

Description:
Switching Controllers PWM Control IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

52 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 2500   Multiples: 2500

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,500 $0.614 $1,535.00
5,000 $0.593 $2,965.00
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Switching Controllers
RoHS:  Details
-
1 Output
65 kHz
82 %
8.9 V to 26 V
12.5 V
20 mA
- 40 C
+ 85 C
SMD/SMT
SOP-8
Reel
Brand: ROHM Semiconductor
Product Type: Switching Controllers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: BM1P066FJ
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

AC/DC Converter ICs

ROHM Semiconductor AC/DC Converter ICs are designed with integrated FETs and Pulse Width Modulation (PWM) for a variety of applications. These AC/DC converter ICs provide an ideal system for products that include an electrical outlet. The AC/DC converter ICs feature auto-restart capability, 650V circuit start voltage, and low switching frequencies of 65kHz and 100kHz. These converter ICs are available in the more commonly used SOP8 SMD package. Typical applications include AC adapters, industrial equipment, and household appliances.