BH1682FVC-TR

ROHM Semiconductor Logo
755-BH1682FVC-TR

BH1682FVC-TR

Mfr.:

Description:
Ambient Light Sensors ALS IC WSOF5 w/ Ircut filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,800

Stock:

2,800 Can Ship Immediately

Factory Lead-Time:

99 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $3.27 $3.27
10 $2.19 $21.90
100 $1.69 $169.00
500 $1.53 $765.00
1,000 $1.35 $1,350.00
Full Reel (Order in multiples of 3000)
3,000 $1.30 $3,900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Ambient Light Sensors
RoHS:  Details
Ambient Light Sensors
WSOF-5
SMD/SMT
2.3 V to 5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Factory Pack Quantity: 3000
Subcategory: Optical Detectors and Sensors
Type: Analog Current Output Type
Part # Aliases: BH1682FVC
Unit Weight: 0.001021 oz
USHTS:
8542390001
CNHTS:
8542391000
CAHTS:
8542390000
MXHTS:
8542399901
ECCN:
EAR99

Ambient Light Sensor ICs

ROHM Semiconductor Ambient Light Sensor (ALS) ICs are designed to control the brightness of LED-backlight LCD displays. This brightness is based on ambient light availability, brightness for optimum display visibility, and energy efficiency. Operation in a temperature range of -40°C to 85°C ensures stable operation under extreme conditions. These ICs are an ideal choice for LCD-equipped portable devices as well as LCD monitors and High-Definition (HDIV) backlight control. The ambient light sensor ICs closely matches the human eye for accurate light measurement and provide uniform visibility for LCDs over a wide range.

Image Description
DFRobot FIT0888 Also Bought Image
Other Tools Miniware MHP30 Mini Hot Plate Preheater
Maxim Integrated MAX40078AUD+ Also Bought Image
Operational Amplifiers - Op Amps Quad Low-noise, low bias current op amp
Laird Performance Materials BMI-S-203-C Also Bought Image
EMI Gaskets, Sheets, Absorbers & Shielding SBS,COVR,BP 2.00x26.67x26.67MM
Laird Performance Materials BMI-S-203-F Also Bought Image
EMI Gaskets, Sheets, Absorbers & Shielding SBS,FRAM,TnR 5.08x26.21x26.21MM
Laird Performance Materials BMI-S-207-C Also Bought Image
EMI Gaskets, Sheets, Absorbers & Shielding BLS,2PSH,CV,SnSat,LP 2.00x44.83x44.83
Laird Performance Materials BMI-S-207-F Also Bought Image
EMI Gaskets, Sheets, Absorbers & Shielding BLS,2PSH,FRM,SnS,TnR 9.75x44.37x44.37
XP Power DRC30US24 Also Bought Image
DIN Rail Power Supplies DC-DC DIN RAIL 30W
OSEPP Electronics HHESD009 Also Bought Image
OSEPP Accessories Anti-Static Wired Wrist Strap
ROHM Semiconductor BH1680FVC-TR Also Bought Image
Ambient Light Sensors SENSORDEVELOPME
Infineon BCR 191 E6327 Also Bought Image
Bipolar Transistors - Pre-Biased PNP Silicon Digital TRANSISTOR