BD9SD11NUX-CE2

Images are for reference only
See Product Specifications
See Product Specifications
755-BD9SD11NUX-CE2
BD9SD11NUX-CE2
BD9SD11NUX-CE2
Mfr.:
ROHM Semiconductor
Description:
Switching Voltage Regulators 2.7V TO 5.5V INPUT DC/DC CONVE
Switching Voltage Regulators 2.7V TO 5.5V INPUT DC/DC CONVE
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 8,000
-
Stock:
-
8,000 Can Ship Immediately
-
Factory Lead-Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$1.57 | $1.57 | |
$1.34 | $13.40 | |
$1.07 | $107.00 | |
$0.925 | $462.50 | |
$0.767 | $767.00 | |
Full Reel (Order in multiples of 4000) | ||
$0.767 | $3,068.00 | |
$0.766 | $6,128.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Specification Sheets
- USHTS:
- 8542390001
- TARIC:
- 8542399000
- ECCN:
- EAR99