BD9P108MUF-CE2

ROHM Semiconductor
755-BD9P108MUF-CE2

BD9P108MUF-CE2

Mfr.:

Description:
Switching Voltage Regulators 3.5 V to 40 V Input, 1 A Single 2.2 MHz Buck DC/DC Converter For Automotive

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,767

Stock:

2,767
Can Ship Immediately

On Order:

2,500
Expected 02-Nov-23

Factory Lead-Time:

20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.07 $2.07
$1.76 $17.60
$1.41 $141.00
$1.23 $615.00
$1.02 $1,020.00
Full Reel (Order in multiples of 2500)
$0.974 $2,435.00
$0.954 $4,770.00
$0.951 $9,510.00
25,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
VQFN-24
Buck
800 mV to 8.5 V
1 A
1 Output
3.5 V
40 V
10 uA
2.2 MHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 1 mm
Input Voltage: 3.5 V to 40 V
Product: DC/DC Converters
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Width: 4 mm
Part # Aliases: BD9P108MUF-C
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
TARIC:
8542399000
ECCN:
EAR99

Nano Series Power Solutions

ROHM Semiconductor Nano Series Power Solutions consist of power-supply ICs designed to convert ultra-high-speed and ultra-low current technology. Nano Pulse Control™ applications convert high voltages to low voltages using a single integrated circuit to achieve simpler, more compact systems. Applications include Power over Ethernet (PoE) devices such as IP phones and wireless access points in addition to industrial equipment such as high-torque 48V motor systems. Nano Pulse Control ultra-high-speed technology enables a simplified power supply configuration in automotive lithium ion 48V batteries, leading to a high step-down ratio (24:1) from a maximum voltage of 60V to 2.5V. This results in an ON time of 9ns, well below the 120ns of conventional products.

Image Description
Texas Instruments LMR38020SQDDARQ1
Switching Voltage Regulators Automotive SIMPLE SWITCHER power converter 4.2-V to 80-V, 2-A, synchronous buck converter
Texas Instruments TPS92629QDGNRQ1
LED Lighting Drivers Automotive, single-channel, high-current 40-V high-side LED driver with thermal sharing
TDK ADL2012-1R5M-T01
Power Inductors - SMD 1.5uH 0.21ohm 20% AEC-Q200
Texas Instruments DRV8874QPWPRQ1
Motor / Motion / Ignition Controllers & Drivers Automotive, 40-V, 6-A, H-bridge motor driver w/integrated current sensing & current sense feedback 16-HTSSOP -40 to 125
Texas Instruments TPS628501QDRLRQ1
Switching Voltage Regulators 2.7-V to 6-V, 1-A automotive step-down converter in SOT583 package 8-SOT-5X3 -40 to 125
ROHM Semiconductor BD9P308MUF-CE2
Switching Voltage Regulators 3.5 V to 40 V Input, 3.0 A Single Buck DC/DC Converter For Automotive
ROHM Semiconductor RBR2VWM40ATFTR
Schottky Diodes & Rectifiers Schottky Barrier Dio de (AEC-Q101 Qualif
Murata LQW18CNR65J0ZD
RF Inductors - SMD Fixed IND 650nH 430mA INFOTMT
Murata LQH44PH151MPRL
RF Inductors - SMD Fixed IND 150uH 400mA POWRTRN
Hirose Electric DF12NB(3.0)-36DP-0.5V(51)
Board to Board & Mezzanine Connectors CONN HDR 36POS SMD G