BD90620HFP-CTR

ROHM Semiconductor
755-BD90620HFP-CTR

BD90620HFP-CTR

Mfr.:

Description:
Switching Voltage Regulators Stp-Dwn Swtch Regltr 3.5-36V; HRP7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,213

Stock:

1,213 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.37 $4.37
$3.71 $37.10
$3.22 $322.00
$2.93 $1,465.00
$2.50 $2,500.00
Full Reel (Order in multiples of 2000)
$2.19 $4,380.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
HRP-7
Buck
800 mV to 36 V
2.5 A
1 Output
3.5 V
36 V
50 kHz to 600 kHz
- 40 C
+ 125 C
AEC-Q100
BD90620HFP-C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Input Voltage: 13.2 V
Operating Supply Current: 2.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Step-Down Switching Regulator
Part # Aliases: BD90620HFP-C
                    
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8541100090
JPHTS:
854110090
TARIC:
8542399000
MXHTS:
8541100101
ECCN:
EAR99

Industrial Product Solutions

ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Automotive Power Solutions

ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

Automotive Switching Regulators

ROHM Semiconductor Automotive Switching Regulators are AEC-Q100 qualified power management ICs. These ROHM Semiconductor switching regulators consist of regulators with or without integrated FET, buck converters (both synchronous and nonsynchronous), and buck-boost converters. Automobile switching regulators are available from single-channel to multi-channel system power supply configurations for broad compatibility. These switching regulators come in various packages with built-in circuit protection functions to match the requirements of the designers.

Image Description
TDK IIM-42652
IMUs - Inertial Measurement Units Industrial 6-axis IMU w/support
Texas Instruments TLV197QDGKRQ1
Operational Amplifiers - Op Amps Automotive, single channel, high-voltage, precision, RRIO op amp 8-VSSOP -40 to 125
Microchip 24FC08T-I/OT
EEPROM 8Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23
Diodes Incorporated PI4ULS3V4857GEAEX
Translation - Voltage Levels Interface I2C SMBus U-WLB2117-20 T&R 3K
Texas Instruments HVDA5415QDRQ1
CAN Interface IC AC 5V CAN Xcvr
Infineon CY7C1062G30-10BGXI
SRAM 16Mb Fast SRAM With ECC
ROHM Semiconductor BD90620EFJ-CE2
Switching Voltage Regulators Stp-Dwn Swtch Regltr 3.5-36V; HTSOP-J8
ROHM Semiconductor RQ5H030TNTL
MOSFET MOSFET WITH G-S PROTECTION DIO
ROHM Semiconductor RB095BM-40FHTL
Schottky Diodes & Rectifiers 40V Vr 6A Io SBD TO-252(DPAK) 3A
TDK CLF10040T-220M-D
Power Inductors - SMD 22uH 55mOhms 2.7A AEC-Q200 (150C)