BD8313HFN-TR

ROHM Semiconductor Logo
755-BD8313HFN-TR

BD8313HFN-TR

Mfr.:

Description:
Switching Voltage Regulators High Efficiency 3.5-14V 1.2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 880

Stock:

880 Can Ship Immediately

Factory Lead-Time:

52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 880 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $3.06 $3.06
10 $2.76 $27.60
25 $2.60 $65.00
100 $2.22 $222.00
250 $2.08 $520.00
500 $1.82 $910.00
1,000 $1.51 $1,510.00
Full Reel (Order in multiples of 3000)
3,000 $1.42 $4,260.00
6,000 $1.37 $8,220.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
HSON-8
Buck
1.2 V to 12 V
1 A
1 Output
3.5 V
14 V
1 MHz
- 25 C
+ 85 C
BD8313HFN
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Product: Voltage Regulators
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Switching Regulator
Part # Aliases: BD8313HFN
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Industrial Product Solutions

ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discretes to ICs and modules, providing total solutions at the system level. The Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over 10 years) creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Image Description
CUI Devices CMT-85853-97-SMT-TR Also Bought Image
Piezo Buzzers & Audio Indicators buzzer, 8.5 mm Square, 3 mm deep,3.6 Vo-p, 97 dB, SMT, Magnetic Audio Transducer, TR
Panasonic ERJ-H3ED4992V Also Bought Image
Thick Film Resistors - SMD 0603 49.9KOhm 0.5% AEC-Q200
TDK VLS6045EX-330M-H Also Bought Image
Power Inductors - SMD 33uH 20% 0.24ohm 6x6.3x4.5mm AEC-Q200
Melexis MLX91220KDC-ABF-025-SP Also Bought Image
Board Mount Current Sensors Gen2-InP-CurrentSensor-50AB.FSFixed-5V-2.4kVisolation
Panasonic ERJ-H3ED1500V Also Bought Image
Thick Film Resistors - SMD 0603 150Ohm 0.5% AEC-Q200
ROHM Semiconductor BU79100G-LATR Also Bought Image
Analog to Digital Converters - ADC SUCCESSIVE CONVERTER
EPCOS / TDK B82559B4332A027 Also Bought Image
Power Inductors - SMD 3.3uH 10% 0.88mOhm ERU27 AEC-Q200
ROHM Semiconductor BD9G341AEFJ-E2 Also Bought Image
Switching Voltage Regulators 1ch Buck Converter Integrated FET
ROHM Semiconductor GMR100HTBFA10L0 Also Bought Image
Current Sense Resistors - SMD 2512 0.01ohm 1% Shunt Res AEC-Q200
Nisshinbo Micro Devices RP132H331D-T1-FE Also Bought Image
LDO Voltage Regulators Low voltage LDO Regulator