BD60HC5MEFJ-LBH2

ROHM Semiconductor Logo
755-BD60HC5MEFJ-LBH2

BD60HC5MEFJ-LBH2

Mfr.:

Description:
LDO Voltage Regulators 1.5A 8-4.5 Vin LDO Industrial HTSOP-J8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 196

Stock:

196 Can Ship Immediately

Factory Lead-Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 250)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.69 $2.69
10 $2.43 $24.30
25 $2.29 $57.25
100 $1.96 $196.00
Full Reel (Order in multiples of 250)
250 $1.83 $457.50
500 $1.60 $800.00
1,000 $1.32 $1,320.00
2,500 $1.25 $3,125.00
5,000 $1.20 $6,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  Details
SMD/SMT
HTSOP-J8
6 V
1.5 A
1 Output
Positive
4.5 V
8 V
Fixed
- 40 C
+ 105 C
600 mV
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Ib - Input Bias Current: 3 uA
Line Regulation: 1 %
Load Regulation: 1.5 %
Operating Supply Current: 600 uA
Output Voltage Range: 1.5 V to 7 V
Pd - Power Dissipation: 2.11 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 0.8 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Industrial Grade
Voltage Regulation Accuracy: 1 %
Part # Aliases: BD60HC5MEFJ-LB(H2)
Unit Weight: 0.012346 oz
USHTS:
8542390001
CNHTS:
8542390000
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Industrial Product Solutions

ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discretes to ICs and modules, providing total solutions at the system level. The Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over 10 years) creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Image Description
ROHM Semiconductor BD6221F-E2 Also Bought Image
Motor / Motion / Ignition Controllers & Drivers H-BRIDGE 18V max 1 Chan 1.0A 1.5ohm
FCI / Amphenol HLW5R-2C7LF Also Bought Image
FFC & FPC Connectors 5P SIDE ENTRY PC MOUNT LIF