BD5327FVE-TR

ROHM Semiconductor Logo
755-BD5327FVE-TR

BD5327FVE-TR

Mfr.:

Description:
Supervisory Circuits CMOS DETEC VOLT 2.7V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 412

Stock:

412 Can Ship Immediately

Factory Lead-Time:

53 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.62 $0.62
10 $0.539 $5.39
100 $0.413 $41.30
250 $0.384 $96.00
500 $0.327 $163.50
1,000 $0.262 $262.00
Full Reel (Order in multiples of 3000)
3,000 $0.236 $708.00
6,000 $0.223 $1,338.00
9,000 $0.215 $1,935.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Supervisory Circuits
RoHS:  Details
Voltage Detectors
SMD/SMT
HVSOF-5
2.7 V
1 Input
CMOS
No Manual Reset
No Watchdog
No Backup
Programmable
10 V
- 40 C
+ 105 C
1 %
BD52(53)xxFVE
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Operating Supply Current: 950 nA
Pd - Power Dissipation: 210 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.2 V
Part # Aliases: BD5327FVE
Unit Weight: 0.000660 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

BU52xx & BU53xx Voltage Detector ICs

ROHM BU52xx and BU53xx series Voltage Detectors are integrated circuits with high-accuracy, low-current consumption. The devices are complementary metal oxide semiconductor (CMOS) Voltage Detector ICs with adjustable output delay. The devices have two output types (N channel open drain and CMOS output) and detection voltages that range from 0.9V to 4.8V in increments of 0.1V. High accuracy detection voltage is ±1.0%. Ultra-low current consumption is 0.95µA (Typ.). The detectors are ideal for circuits using microcontrollers or logic circuits that require a reset.

Image Description
Texas Instruments TPS61094DSSR Also Bought Image
Switching Voltage Regulators 60-nA quiescent current bi-directional buck/boost converter with bypass mode 12-WSON -40 to 125
Amphenol GSB4D313302Y1HR Also Bought Image
USB Connectors USB4 GEN3 TYPEC CENT HEIGHT 1.58MM
TDK CGA4J1X8L1H105K125AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 1uF 10% X8L AEC-Q200
Maxim Integrated MAX96705AGTJ/V+ Also Bought Image
Serializers & Deserializers - Serdes 1.5 Gbps GMSL Compact Serializer
Maxim Integrated MAXREFDES178# Also Bought Image
Cameras & Camera Modules Artificial Intelligence MAXCAM using the MAX78000
ROHM Semiconductor BD63150AFM-E2 Also Bought Image
Motor / Motion / Ignition Controllers & Drivers H-BRIDGE MOTOR DRIVER
Maxim Integrated MAX16054AZT+T Also Bought Image
Supervisory Circuits On/Off Controller with Debounce and +/-15kV ESD Protection
FTDI TTL-232R-5V Also Bought Image
USB Cables / IEEE 1394 Cables USB Embedded Serial Conv 5V 0.1" Header
ECS ECS-.327-12.5-49-TR Also Bought Image
Crystals 32.768kHz 12.5pF -40C +85C
onsemi NCP3335AMN330R2G Also Bought Image
LDO Voltage Regulators ANA 500mA ANY CAP