BD52E42G-TR

ROHM Semiconductor Logo
755-BD52E42G-TR

BD52E42G-TR

Mfr.:

Description:
Supervisory Circuits Dual Output Fixed Output LDO Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,996

Stock:

2,996 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.43 $0.43
10 $0.37 $3.70
100 $0.257 $25.70
500 $0.217 $108.50
1,000 $0.168 $168.00
Full Reel (Order in multiples of 3000)
3,000 $0.152 $456.00
6,000 $0.142 $852.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Supervisory Circuits
RoHS:  Details
Voltage Detectors
SMD/SMT
SSOP-5
4.2 V
1 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
Programmable
10 V
- 40 C
+ 105 C
1 %
BD52(53)ExxG
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Chip Enable Signals: No Chip Enable
Pd - Power Dissipation: 540 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: - 300 mV
Part # Aliases: BD52E42G
Unit Weight: 0.008410 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

BU52xx & BU53xx Voltage Detector ICs

ROHM BU52xx and BU53xx series Voltage Detectors are integrated circuits with high-accuracy, low-current consumption. The devices are complementary metal oxide semiconductor (CMOS) Voltage Detector ICs with adjustable output delay. The devices have two output types (N channel open drain and CMOS output) and detection voltages that range from 0.9V to 4.8V in increments of 0.1V. High accuracy detection voltage is ±1.0%. Ultra-low current consumption is 0.95µA (Typ.). The detectors are ideal for circuits using microcontrollers or logic circuits that require a reset.

Image Description
Broadcom Limited HDSP-515A Also Bought Image
LED Displays & Accessories S4,PCB,0.56S,AlGaAs CC,T/S Black
3M N2510-6002RB Also Bought Image
Headers & Wire Housings 10P STRT SOLDER TAIL HIGH TEMP
Panasonic ERJ-2GE0R00X Also Bought Image
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Panasonic ERJ-3EKF1002V Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Toshiba TLP241A(TP1,F Also Bought Image
MOSFET Output Optocouplers Photo-IC 3mA 40V 5000Vrms
Murata GCJ31CL8EL105KA07L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 100V 10% 1206
ams OSRAM AS5040-ASST Also Bought Image
Board Mount Hall Effect / Magnetic Sensors 10Bit Rotary Sensor w/Digital Interface
Lite-On LTST-C190KGKT Also Bought Image
Standard LEDs - SMD Green Clear 571nm
Maxim Integrated MAX536BCWE+ Also Bought Image
Digital to Analog Converters - DAC Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface
ROHM Semiconductor 2SAR513P5T100 Also Bought Image
Bipolar Transistors - BJT PNP -50V Vceo -1A Ic MPT3