BD5240G-TR

ROHM Semiconductor
755-BD5240G-TR

BD5240G-TR

Mfr.:

Description:
Supervisory Circuits CMOS DETEC VOLT 4.0V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,719

Stock:

3,719 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.45 $0.45
$0.334 $3.34
$0.259 $25.90
$0.225 $112.50
$0.174 $174.00
Full Reel (Order in multiples of 3000)
$0.147 $441.00
$0.137 $1,233.00
$0.13 $3,120.00
$0.127 $5,715.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Supervisory Circuits
RoHS:  Details
Voltage Detectors
SMD/SMT
SSOP-5
4 V
1 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
Programmable
10 V
- 40 C
+ 105 C
1 %
BD52
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Operating Supply Current: 950 nA
Pd - Power Dissipation: 540 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.2 V
Part # Aliases: BD5240G
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Voltage Detectors (Reset ICs)

ROHM Semiconductor Voltage Detectors (Reset ICs) feature a highly accurate detection voltage of ±1% with low current consumption. The detectors are housed in small thin packages and offered in a wide range of detection voltages. They can be used for every kind of application equipped with controllers like micro controllers, CPU or DSP. In the ROHM voltage detector IC series CMOS and open drain output are available. Output of reset signal can be selected for connected power supply. Default SSOP packages are pin-compatible and function-compatible, so they can be used as replacements for existing ICs. All lineups are Pb-free, and meet RoHS.

Image Description
Microchip MCP1525T-I/TT
Voltage References 2.5V
Microchip PIC16F873A-I/SO
8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O
Nexperia 74LVC1G07GV,125
Buffers & Line Drivers 74LVC1G07GV/SOT753/SO5
Nexperia 74LVC1G17GV,125
Buffers & Line Drivers 74LVC1G17GV/SOT753/SO5
Nexperia 74LVC2G17GV-Q100H
Buffers & Line Drivers 74LVC2G17GV-Q100/SOT457/SC-74
Vishay WSL25125L000FEA
Current Sense Resistors - SMD 1watt .005ohms 1%
STMicroelectronics L78L33ACUTR
Linear Voltage Regulators 3.3V 0.1A Positive
Murata LQM21PN4R7MGRD
Power Inductors - SMD 4.7 UH 20%
Infineon IRFP3306PBF
MOSFET MOSFT 60V 160A 4.2mOhm 85nC Qg
Microchip MCP619-I/SL
Operational Amplifiers - Op Amps Quad 2.3V PNP