BD5240G-2MTR

ROHM Semiconductor
755-BD5240G-2MTR

BD5240G-2MTR

Mfr.:

Description:
Supervisory Circuits ROHM's BD5240G-2M is a highly accurate, low current consumption Voltage Detector IC with a capacitor controlled time delay. The lineup includes N-channel open drain output (BD52xx-2M) and CMOS output (BD53xx-2M) so that the users can select depending

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 38

Stock:

38 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.57 $0.57
$0.456 $4.56
$0.339 $33.90
$0.287 $143.50
$0.222 $222.00
Full Reel (Order in multiples of 3000)
$0.188 $564.00
$0.175 $1,575.00
$0.166 $3,984.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Supervisory Circuits
RoHS:  Details
Voltage Detectors
SMD/SMT
SSOP-5
4 V
1 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
55.5 ms
6 V
- 40 C
+ 105 C
2.5 %
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Operating Supply Current: 270 nA
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: BD5240G-2M
                    
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
TARIC:
8542399000
ECCN:
EAR99

Nano Series Power Solutions

ROHM Semiconductor Nano Series Power Solutions consist of power-supply ICs designed to convert ultra-high-speed and ultra-low current technology. Nano Pulse Control™ applications convert high voltages to low voltages using a single integrated circuit to achieve simpler, more compact systems. Applications include Power over Ethernet (PoE) devices such as IP phones and wireless access points in addition to industrial equipment such as high-torque 48V motor systems. Nano Pulse Control ultra-high-speed technology enables a simplified power supply configuration in automotive lithium ion 48V batteries, leading to a high step-down ratio (24:1) from a maximum voltage of 60V to 2.5V. This results in an ON time of 9ns, well below the 120ns of conventional products.

Voltage Detectors (Reset ICs)

ROHM Semiconductor Voltage Detectors (Reset ICs) feature a highly accurate detection voltage of ±1% with low current consumption. The detectors are housed in small thin packages and offered in a wide range of detection voltages. They can be used for every kind of application equipped with controllers like micro controllers, CPU or DSP. In the ROHM voltage detector IC series CMOS and open drain output are available. Output of reset signal can be selected for connected power supply. Default SSOP packages are pin-compatible and function-compatible, so they can be used as replacements for existing ICs. All lineups are Pb-free, and meet RoHS.

Automotive Power Solutions

ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.