BD4933FVE-TR

ROHM Semiconductor Logo
755-BD4933FVE-TR

BD4933FVE-TR

Mfr.:

Description:
Supervisory Circuits CMOS DETEC VOLT 3.6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,464

Stock:

3,464 Can Ship Immediately

Factory Lead-Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.64 $0.64
10 $0.549 $5.49
100 $0.381 $38.10
500 $0.322 $161.00
1,000 $0.249 $249.00
Full Reel (Order in multiples of 3000)
3,000 $0.226 $678.00
6,000 $0.212 $1,272.00
9,000 $0.20 $1,800.00
24,000 $0.193 $4,632.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Supervisory Circuits
RoHS:  Details
Voltage Detectors
SMD/SMT
VSOF-5
3.3 V
1 Input
CMOS
No Manual Reset
No Watchdog
No Backup
100 us
10 V
- 40 C
+ 105 C
1 %
BD49
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Chip Enable Signals: No Chip Enable
Development Kit: -
Operating Supply Current: -
Overvoltage Threshold: 3.333 V
Pd - Power Dissipation: 210 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 800 nA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: -
Undervoltage Threshold: 3.267 V
Part # Aliases: BD4933FVE
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

BD48xxx & BD49xxx Voltage Detector ICs

ROHM Semiconductor BD48xxx and BD49xxx voltage detector ICs are designed as highly accurate, low current consumption voltage detector ICs. The BD48xxx voltage detector ICs provide N-channel open drain output while the BD49xxx series provides CMOS output. The BD48xxx and BD49xxx series offer detection voltages ranging from 2.3V to 6.0V in increments of 0.1V. Operating from a temperature range -40°C to +105°C, BD48xxx and BD49xxx voltage detector ICs provide a highly accurate voltage detection to ±1.0% and ultra-low current consumption of 0.9μA (typical). Available in small, low-height packages, the BD48xxx and BD49xxx series from ROHM are ideal for circuits using microcontrollers or logic circuits that require a reset.

Image Description
ROHM Semiconductor RB522ES-30T15R Also Bought Image
Schottky Diodes & Rectifiers SBD 30V Vrm 100mA Id 0201(0603)
Panasonic ERJ-1GNF1002C Also Bought Image
Thick Film Resistors - SMD 0201 10Kohm 1% HalogenFree AEC-Q200
Murata GRM035R60J475ME15D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 6.3V 20% 0201
Panasonic ERJ-1GNF4702C Also Bought Image
Thick Film Resistors - SMD 0201 47Kohm 1% HalogenFree AEC-Q200
Panasonic ERJ-1GNF1001C Also Bought Image
Thick Film Resistors - SMD 0201 1Kohm 1% HalogenFree AEC-Q200
Panasonic ERJ-1GNF2201C Also Bought Image
Thick Film Resistors - SMD 0201 2.2Kohm 1% HalogenFree AEC-Q200
Panasonic ERJ-1GNF4701C Also Bought Image
Thick Film Resistors - SMD 0201 4.7Kohm 1% HalogenFree AEC-Q200
Murata GRM033R60J104KE19D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 6.3V 10% 0201
Panasonic ERJ-1GNF2202C Also Bought Image
Thick Film Resistors - SMD 0201 22Kohm 1% HalogenFree AEC-Q200
Toshiba SSM3K56CT,L3F Also Bought Image
MOSFET Small Low ON Resistane MOSFETs