BD4925G-TR

ROHM Semiconductor
755-BD4925G-TR

BD4925G-TR

Mfr.:

Description:
Supervisory Circuits CMOS DETEC VOLT 2.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,697

Stock:

2,697 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.46 $0.46
$0.368 $3.68
$0.274 $27.40
$0.232 $116.00
$0.179 $179.00
Full Reel (Order in multiples of 3000)
$0.152 $456.00
$0.141 $1,269.00
$0.134 $3,216.00
$0.131 $5,895.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Supervisory Circuits
RoHS:  Details
Voltage Detectors
SMD/SMT
SSOP-5
2.5 V
1 Input
CMOS
No Manual Reset
No Watchdog
No Backup
100 us
10 V
- 40 C
+ 105 C
1 %
BD49
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Operating Supply Current: 900 nA
Pd - Power Dissipation: 540 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.2 V
Part # Aliases: BD4925G
Unit Weight: 0.001555 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542310000
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

BD48xxx & BD49xxx Voltage Detector ICs

ROHM Semiconductor BD48xxx and BD49xxx voltage detector ICs are designed as highly accurate, low current consumption voltage detector ICs. The BD48xxx voltage detector ICs provide N-channel open drain output while the BD49xxx series provides CMOS output. The BD48xxx and BD49xxx series offer detection voltages ranging from 2.3V to 6.0V in increments of 0.1V. Operating from a temperature range -40°C to +105°C, BD48xxx and BD49xxx voltage detector ICs provide a highly accurate voltage detection to ±1.0% and ultra-low current consumption of 0.9μA (typical). Available in small, low-height packages, the BD48xxx and BD49xxx series from ROHM are ideal for circuits using microcontrollers or logic circuits that require a reset.

Image Description
Sensirion SHT40-AD1B-R2
Board Mount Humidity Sensors RH/ T Sensor
Sensirion SGP40-D-R4
Air Quality Sensors MOX Sensor
Silicon Laboratories EFR32MG22C224F512IM32-CR
RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 18 GPIO
MEMSIC MC3419
Accelerometers Small Digital 3-axis Accelerometer Sensor
Vishay HVCC203Y6P102MEAX
Ceramic Disc Capacitors 20KVDC 1000pF 20%
Molex 205971-0033
Headers & Wire Housings MircoOne Hdr Vrt 2mm SR 3Ckt BLK
Nexperia NX6008NBKWX
MOSFET NX6008NBKW/SOT323/SC-70
CUI Inc. PBO-5C-5
AC/DC Power Modules ac-dc, 5 W, 5 Vdc, single output, open PCB
Kinetic Technologies KTD2052AEVAA-TR
LED Lighting Drivers 12-Channel RGB LED Drivers with I2C Control
Analog Devices Inc. MAX40203AUK+T
Supervisory Circuits Low Current Ideal Diode