BD4855G-TR

ROHM Semiconductor
755-BD4855G-TR

BD4855G-TR

Mfr.:

Description:
Supervisory Circuits CMOS DETEC VOLT 5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,885

Stock:

2,885 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.46 $0.46
$0.368 $3.68
$0.274 $27.40
$0.232 $116.00
$0.179 $179.00
Full Reel (Order in multiples of 3000)
$0.152 $456.00
$0.138 $1,242.00
$0.131 $3,144.00
$0.129 $5,805.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Supervisory Circuits
RoHS:  Details
Voltage Detectors
SMD/SMT
SSOP-5
5.5 V
1 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
100 us
10 V
- 40 C
+ 105 C
1 %
BD48
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Operating Supply Current: 900 nA
Pd - Power Dissipation: 540 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.2 V
Part # Aliases: BD4855G
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

BD48xxx & BD49xxx Voltage Detector ICs

ROHM Semiconductor BD48xxx and BD49xxx voltage detector ICs are designed as highly accurate, low current consumption voltage detector ICs. The BD48xxx voltage detector ICs provide N-channel open drain output while the BD49xxx series provides CMOS output. The BD48xxx and BD49xxx series offer detection voltages ranging from 2.3V to 6.0V in increments of 0.1V. Operating from a temperature range -40°C to +105°C, BD48xxx and BD49xxx voltage detector ICs provide a highly accurate voltage detection to ±1.0% and ultra-low current consumption of 0.9μA (typical). Available in small, low-height packages, the BD48xxx and BD49xxx series from ROHM are ideal for circuits using microcontrollers or logic circuits that require a reset.