BD46315G-TR

ROHM Semiconductor Logo
755-BD46315G-TR

BD46315G-TR

Mfr.:

Description:
Supervisory Circuits RESET DETEC VOLT 3.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,684

Stock:

4,684 Can Ship Immediately

Factory Lead-Time:

35 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.85 $0.85
10 $0.742 $7.42
100 $0.569 $56.90
250 $0.529 $132.25
500 $0.45 $225.00
1,000 $0.36 $360.00
Full Reel (Order in multiples of 3000)
3,000 $0.325 $975.00
6,000 $0.307 $1,842.00
9,000 $0.296 $2,664.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Supervisory Circuits
RoHS:  Details
Voltage Detectors
SMD/SMT
SSOP-5
3.1 V
1 Input
CMOS
Manual Reset
No Watchdog
No Backup
50 ms
10 V
- 40 C
+ 105 C
1 %
BD46
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Chip Enable Signals: No Chip Enable
Development Kit: -
Operating Supply Current: -
Overvoltage Threshold: 3.131 V
Pd - Power Dissipation: 540 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 750 nA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: -
Undervoltage Threshold: 3.069 V
Part # Aliases: BD46315G
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

BD45xxx and BD46xxx Voltage Detector ICs

ROHM Semiconductor BD45xxx and BD46xxx voltage detector ICs are designed as highly accurate, low current consumption voltage detector ICs with a built-in counter timer delay circuit. The built-in counter timer delay circuit eliminates the need for an external capacitor for the delay time setting. The BD45xxx and BD46xxx voltage detector ICs feature two low output types (Nch open drain and CMOS output) and detection voltages ranging from 2.3V to 4.8V in increments of 0.1V. Operating from a temperature range -40°C to +105°C, BD45xxx and BD46xxx voltage detector ICs from ROHM provide a highly accurate voltage detection to ±1.0%, ultra-low current consumption of 0.85μA (typical), and three internal, fixed delay times of 50ms, 100ms, and 200ms. Available in a 2.90mm x 2.80mm x 1.25mm package, the BD45xxx and BD46xxx series are ideal for circuits using microcontrollers or logic circuits that require a reset.

Image Description
Linx Technologies CONSMA002-SMD-G-T Also Bought Image
RF Connectors / Coaxial Connectors SMA Female, Right Angle, Surface Mount, Gold, Tape and Reel
Linx Technologies CONSMA001-SMD-G-T Also Bought Image
RF Connectors / Coaxial Connectors SMA Female, Straight, Surface Mount, Gold, Tape and Reel
Panasonic ETQ-P5M150YFC Also Bought Image
Fixed Inductors 15uH 20% 10.7x10x5.4 SMD
TE Connectivity 1981959-1 Also Bought Image
Memory Card Connectors PP SIM H1.87 SWITCH EMBOSS ASSY
Molex 503480-1000 Also Bought Image
FFC & FPC Connectors .5mm FPC 10P CONN RA SMT B-FLIP DUAL
Wurth Elektronik 150060VS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
Murata GRM32ER71E226ME15L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 25V 20% 1210
TDK C1608X5R0J226M080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3V 22uF X5R 20% T: 0.8mm
Semtech SD15C.TCT Also Bought Image
ESD Suppressors / TVS Diodes TVS, 12V, BI, SOD-323, 3K, T&R
Samsung Electro-Mechanics CL31B102KJHNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1nF+/-10% 2KV X7R 32 1206