BD46312G-TR

ROHM Semiconductor Logo
755-BD46312G-TR

BD46312G-TR

Mfr.:

Description:
Supervisory Circuits RESET DETEC VOLT 3.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,654

Stock:

4,654 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.69 $0.69
10 $0.616 $6.16
100 $0.472 $47.20
250 $0.439 $109.75
500 $0.374 $187.00
1,000 $0.299 $299.00
Full Reel (Order in multiples of 3000)
3,000 $0.27 $810.00
6,000 $0.255 $1,530.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Supervisory Circuits
RoHS:  Details
Voltage Detectors
SMD/SMT
SSOP-5
3.1 V
1 Input
CMOS
Manual Reset
No Watchdog
No Backup
200 ms
10 V
- 40 C
+ 105 C
1 %
BD46
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Chip Enable Signals: No Chip Enable
Development Kit: -
Operating Supply Current: -
Overvoltage Threshold: 3.131 V
Pd - Power Dissipation: 540 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 750 nA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: -
Undervoltage Threshold: 3.069 V
Part # Aliases: BD46312G
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

BD45xxx and BD46xxx Voltage Detector ICs

ROHM Semiconductor BD45xxx and BD46xxx voltage detector ICs are designed as highly accurate, low current consumption voltage detector ICs with a built-in counter timer delay circuit. The built-in counter timer delay circuit eliminates the need for an external capacitor for the delay time setting. The BD45xxx and BD46xxx voltage detector ICs feature two low output types (Nch open drain and CMOS output) and detection voltages ranging from 2.3V to 4.8V in increments of 0.1V. Operating from a temperature range -40°C to +105°C, BD45xxx and BD46xxx voltage detector ICs from ROHM provide a highly accurate voltage detection to ±1.0%, ultra-low current consumption of 0.85μA (typical), and three internal, fixed delay times of 50ms, 100ms, and 200ms. Available in a 2.90mm x 2.80mm x 1.25mm package, the BD45xxx and BD46xxx series are ideal for circuits using microcontrollers or logic circuits that require a reset.

Image Description
Kingbright AA1608VBS/A1-10MAV Also Bought Image
Standard LEDs - SMD Blue LED
Taiyo Yuden JMK107BBJ476MA-RE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3VDC 47uF 20% X5R
ROHM Semiconductor DTA143EU3T106 Also Bought Image
Bipolar Transistors - Pre-Biased PNP -50 VCEO -0.1A SOT-323
Vishay SI7336ADP-T1-E3 Also Bought Image
MOSFET 30V 30A 5.4W 3.0mohm @10V
Keystone Electronics 5015 Also Bought Image
Circuit Board Hardware - PCB MINI SMT TEST POINT
Taiyo Yuden TMK212BBJ106KG-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 10uF 10% X5R
Panasonic ERJ-2GE0R00X Also Bought Image
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Kyocera AVX 0402YA120JAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 12pF C0G 0402 5%
CTS 218-4LPST Also Bought Image
DIP Switches / SIP Switches SPST 4 switch sections